SKF 6018-2Z/C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 140 mm OD
- RS Stock No.:
- 585-912
- Mfr. Part No.:
- 6018-2Z/C3
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
PHP48,010.04
(exc. VAT)
PHP53,771.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP48,010.04 | PHP9,602.008 |
*price indicative
- RS Stock No.:
- 585-912
- Mfr. Part No.:
- 6018-2Z/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 90mm | |
| Outside Diameter | 140mm | |
| Race Width | 24mm | |
| Ball Material | Bearing Steel | |
| Cage Material | Sheet Metal | |
| Race Material | Bearing Steel | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 11.24lb | |
| Standards/Approvals | RoHS | |
| Series | 6018 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 5000rpm | |
| Race Type | Deep Grooved | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 90mm | ||
Outside Diameter 140mm | ||
Race Width 24mm | ||
Ball Material Bearing Steel | ||
Cage Material Sheet Metal | ||
Race Material Bearing Steel | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 11.24lb | ||
Standards/Approvals RoHS | ||
Series 6018 | ||
Bore Type Cylindrical | ||
Limiting Speed 5000rpm | ||
Race Type Deep Grooved | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- FR
The SKF Premium bearing is designed to deliver exceptional performance and reliability in demanding applications. Engineered with precision, it showcases a robust construction that ensures longevity and effective operation in diverse conditions. The unique design features double shields that enhance protection against contaminants, making it an ideal choice for various industrial environments. With minimal maintenance requirements, this bearing promotes operational efficiency while reducing downtime, ensuring your machinery remains in optimal working condition. Its versatile compatibility allows seamless integration into multiple systems, providing smooth functionality and remarkable load carrying capacity. This product embodies the perfect blend of advanced technology and practical design, setting a standard for excellence in bearing solutions.
Built to withstand harsh operating conditions for enhanced durability
Double shields provide optimal protection against dust and moisture
Designed to operate efficiently at high speeds minimising friction
Manufactured with premium materials for superior strength and reliability
Simple installation process ensures quick and smooth setup
Promotes reduced noise levels during operation for a quieter environment
Versatile application across various industries for greater usability
Related links
- FAG 6018-2Z-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 140 mm OD
- SKF 6018/C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 140 mm OD
- FAG 6018-2RSR-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 140 mm OD
- FAG 6018-M-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 140 mm OD
- SKF 6018-2Z 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- FAG 16018-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 140 mm OD
- FAG 6018-C4 1 Row Deep Groove Ball Bearing - 90 mm ID, 140 mm OD
- FAG 6018-M-C4 1 Row Deep Groove Ball Bearing - 90 mm ID, 140 mm OD
