FAG 6018-2RSR-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 140 mm OD
- RS Stock No.:
- 310-505
- Mfr. Part No.:
- 6018-2RSR-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP10,492.49
(exc. VAT)
PHP11,751.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,492.49 |
*price indicative
- RS Stock No.:
- 310-505
- Mfr. Part No.:
- 6018-2RSR-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 90mm | |
| Outside Diameter | 140mm | |
| Race Width | 24mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 49500N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 62000N | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Limiting Speed | 2500rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 90mm | ||
Outside Diameter 140mm | ||
Race Width 24mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 49500N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 62000N | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
Limiting Speed 2500rpm | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is engineered to deliver exceptional performance in a wide range of applications. With its robust design featuring contact seals, it ensures effective protection against contaminants while offering a lifetime of maintenance free operation. The bearing's advanced construction combines a steel sheet metal cage with precise dimensional tolerances, making it highly resilient under varying loads and operating conditions.
Designed to support both radial and axial loads effectively
Sealed on both sides for enhanced protection against dirt and moisture
Accommodates a wider radial internal clearance for high performance applications
Engineered to operate optimally at high speeds which ensuring minimal wobble
Allows for easy installation with well defined mounting dimensions
Temperature resilient to function under extreme conditions
Related links
- FAG 6018-2Z-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 140 mm OD
- FAG 6018-M-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 140 mm OD
- FAG 6018-2RSR 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- FAG 6018-C4 1 Row Deep Groove Ball Bearing - 90 mm ID, 140 mm OD
- FAG 6018-M-C4 1 Row Deep Groove Ball Bearing - 90 mm ID, 140 mm OD
- SKF 6018/C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 140 mm OD
- SKF 6018-2Z/C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 140 mm OD
- FAG 16018-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 140 mm OD
