FAG 6018-M-C4 1 Row Deep Groove Ball Bearing - 90 mm ID, 140 mm OD
- RS Stock No.:
- 310-744
- Mfr. Part No.:
- 6018-M-C4
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP22,630.96
(exc. VAT)
PHP25,346.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,630.96 |
*price indicative
- RS Stock No.:
- 310-744
- Mfr. Part No.:
- 6018-M-C4
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 90mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 140mm | |
| Race Width | 24mm | |
| Cage Material | Brass | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 49500N | |
| Internal Clearance | C4 | |
| Dynamic Load Rating | 62000N | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Limiting Speed | 8600rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 90mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 140mm | ||
Race Width 24mm | ||
Cage Material Brass | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 49500N | ||
Internal Clearance C4 | ||
Dynamic Load Rating 62000N | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
Limiting Speed 8600rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is engineered for high performance and reliability in various applications. Designed specifically for demanding conditions, it features a solid brass cage that ensures smooth operation and durability, even under challenging loads. With its advanced construction, this bearing offers optimal dimensional stability, making it suitable for a range of operating environments. Its ability to accommodate significant radial loads while maintaining precision sets it apart in the market.
Operating temperature range allows for versatility in applications
Precision engineering accommodates various shaft and housing configurations
Larger internal clearance options cater to specific operational needs
Minimal maintenance requirements lead to reduced downtime
Rigorous dimensional stability guarantees consistent performance
Related links
- FAG 6018-M-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 140 mm OD
- FAG 6018-C4 1 Row Deep Groove Ball Bearing - 90 mm ID, 140 mm OD
- FAG 6018-2Z-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 140 mm OD
- FAG 6018-2RSR-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 140 mm OD
- FAG 6318-M-C4 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- FAG 6218-M-C4 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
- SKF 6018/C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 140 mm OD
- SKF 6018-2Z/C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 140 mm OD
