SKF 6018/C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 140 mm OD
- RS Stock No.:
- 586-976
- Mfr. Part No.:
- 6018/C3
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
PHP41,738.29
(exc. VAT)
PHP46,746.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP41,738.29 | PHP8,347.658 |
*price indicative
- RS Stock No.:
- 586-976
- Mfr. Part No.:
- 6018/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 90mm | |
| Outside Diameter | 140mm | |
| Race Width | 24mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 43kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 52kN | |
| Bore Type | Cylindrical | |
| Standards/Approvals | RoHS Compliance | |
| Limiting Speed | 6700rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 90mm | ||
Outside Diameter 140mm | ||
Race Width 24mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 43kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 52kN | ||
Bore Type Cylindrical | ||
Standards/Approvals RoHS Compliance | ||
Limiting Speed 6700rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
The SKF Deep groove ball bearing is engineered for versatility and reliability, making it an essential component in various applications ranging from automotive to industrial machinery. Designed to accommodate both radial and axial loads, this product ensures optimal performance under varying operating conditions. With a robust construction that delivers high levels of durability, it effectively reduces friction and heat generation, extending the lifespan of machinery. The bearing's precise dimensions and effective sealing systems contribute to improved efficiency and reduced maintenance requirements, ensuring uninterrupted operations. With its reputation for quality and performance, this bearing is the preferred choice for professionals seeking a reliable solution for their mechanical needs.
Optimised for both radial and axial load support
Engineered for reduced friction enhancing operational efficiency
Compatible with high speed applications
Robust sealing systems prolong service life
Designed with precision to ensure accurate fit
Ideal for a wide range of applications across different industries
Constructed to withstand extreme conditions and stresses
Low maintenance requirements boost productivity
Related links
- SKF 6018-2Z/C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 140 mm OD
- FAG 6018-2Z-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 140 mm OD
- FAG 6018-M-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 140 mm OD
- FAG 6018-2RSR-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 140 mm OD
- FAG 6018-C3 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- FAG 16018-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 140 mm OD
- FAG 6018-C4 1 Row Deep Groove Ball Bearing - 90 mm ID, 140 mm OD
- FAG 6018-M-C4 1 Row Deep Groove Ball Bearing - 90 mm ID, 140 mm OD
