FAG 6018-C3 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- RS Stock No.:
- 310-743
- Mfr. Part No.:
- 6018-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP8,074.01
(exc. VAT)
PHP9,042.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,074.01 |
*price indicative
- RS Stock No.:
- 310-743
- Mfr. Part No.:
- 6018-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 90mm | |
| Outside Diameter | 140mm | |
| Race Width | 24mm | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 49500N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 62000N | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 90mm | ||
Outside Diameter 140mm | ||
Race Width 24mm | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 49500N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 62000N | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is designed for optimum performance in a variety of applications. With a robust construction featuring a steel sheet metal cage, this bearing is engineered to withstand significant radial and axial loads. Its exceptional stability at elevated temperatures, up to 150°C, ensures consistent operation even in challenging environments. The sleek cylindrical bore type delivers smooth rotation, while the not sealed configuration facilitates effortless maintenance.
Exceptional thermal stability ensures reliability at high temperatures
Cylindrical bore type enhances precise alignment and smooth operation
Not sealed design allows for easy maintenance and lubrication
Normal tolerance class guarantees consistent performance in applications
Durable construction optimises the lifespan of the bearing
Related links
- SKF 6018/C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 140 mm OD
- FAG 6018-2Z-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 140 mm OD
- FAG 6018-2RSR-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 140 mm OD
- FAG 6018-M-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 140 mm OD
- FAG 6018 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- FAG 6018-2RSR 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- FAG 6018-2Z 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- SKF 6018-2RS1/C3 1 Row Ball Bearing - 90 mm ID, 140 mm OD
