FAG 6018 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- RS Stock No.:
- 310-741
- Mfr. Part No.:
- 6018
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP8,074.01
(exc. VAT)
PHP9,042.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,074.01 |
*price indicative
- RS Stock No.:
- 310-741
- Mfr. Part No.:
- 6018
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 90mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 140mm | |
| Race Width | 24mm | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 49500N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 62000N | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Limiting Speed | 6600rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 90mm | ||
Product Type Ball Bearing | ||
Outside Diameter 140mm | ||
Race Width 24mm | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 49500N | ||
Internal Clearance CN | ||
Dynamic Load Rating 62000N | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
Limiting Speed 6600rpm | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing embodies a perfect amalgamation of design and functionality, tailored for enduring performance in demanding applications. Engineered with a steel sheet metal cage, this bearing is specially formulated to endure varied operational conditions, providing reliability and efficiency. Featuring a refined sealing design, it ensures minimal maintenance requirements and maximises life expectancy.
Operates effectively over a wide temperature range for versatile applications
Normal internal clearance facilitates optimal performance under varying load conditions
Both grease and oil lubrication options for user preference
Compact dimensions enable easy installation and integration into existing machinery
Robust build allows for dimensional stability even in extreme conditions
Not sealed allowing for customised lubrication solutions based on specific needs
Related links
- SKF 6018 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- FAG 6018-C3 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- FAG 6018-2RSR 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- FAG 6018-2Z 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- FAG 6018-2Z-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 140 mm OD
- FAG 6018-C4 1 Row Deep Groove Ball Bearing - 90 mm ID, 140 mm OD
- FAG 6018-M-C4 1 Row Deep Groove Ball Bearing - 90 mm ID, 140 mm OD
- FAG 6018-2RSR-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 140 mm OD
