FAG 16018-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 140 mm OD
- RS Stock No.:
- 312-162
- Mfr. Part No.:
- 16018-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP8,145.72
(exc. VAT)
PHP9,123.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,145.72 |
*price indicative
- RS Stock No.:
- 312-162
- Mfr. Part No.:
- 16018-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 90mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 140mm | |
| Race Width | 16mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | Normal | |
| Static Load Rating | 39500N | |
| Dynamic Load Rating | 44000N | |
| Bore Type | Cylindrical | |
| Series | 160 | |
| Standards/Approvals | DIN 625-1 | |
| Limiting Speed | 6800rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 90mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 140mm | ||
Race Width 16mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance Normal | ||
Static Load Rating 39500N | ||
Dynamic Load Rating 44000N | ||
Bore Type Cylindrical | ||
Series 160 | ||
Standards/Approvals DIN 625-1 | ||
Limiting Speed 6800rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Grooved | ||
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is engineered for reliability and performance, making it an ideal choice for various applications. Designed with a steel sheet metal cage, this high quality bearing ensures optimal operation under typical loading conditions. It offers excellent dimensional stability and can withstand temperatures up to 150°C, making it suitable for demanding environments.
Engineered for exceptional reliability in diverse applications
Built for standard tolerances providing versatile use in various settings
Designed to accommodate larger internal clearances for improved performance
Robust construction yields high dynamic and static load ratings
Offers grease and oil lubrication options to suit operational needs
Related links
- FAG 16018 1 Row Deep Groove Ball Bearing - 90 mm ID, 140 mm OD
- FAG 6018-2Z-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 140 mm OD
- FAG 6018-M-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 140 mm OD
- FAG 6018-2RSR-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 140 mm OD
- SKF 16018/C3 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- SKF 6018/C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 140 mm OD
- SKF 6018-2Z/C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 140 mm OD
- FAG 6018-C4 1 Row Deep Groove Ball Bearing - 90 mm ID, 140 mm OD
