NTN 6018CM 1 Row Deep Groove Ball Bearing - 90 mm ID, 140 mm OD
- RS Stock No.:
- 705-006
- Mfr. Part No.:
- 6018CM
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP6,229.29
(exc. VAT)
PHP6,976.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,229.29 |
*price indicative
- RS Stock No.:
- 705-006
- Mfr. Part No.:
- 6018CM
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 90mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 140mm | |
| Race Width | 24mm | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CM | |
| Static Load Rating | 49.5kN | |
| Dynamic Load Rating | 64.5kN | |
| Series | 60 Series | |
| Limiting Speed | 5600rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 90mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 140mm | ||
Race Width 24mm | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CM | ||
Static Load Rating 49.5kN | ||
Dynamic Load Rating 64.5kN | ||
Series 60 Series | ||
Limiting Speed 5600rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is designed to deliver exceptional performance in various applications. Engineered with a pressed steel cage, this bearing facilitates radial contact, enhancing its durability and efficiency. Its internal diameter measures 90 mm, while the external diameter is 140 mm, providing a robust solution for mechanical systems requiring precise movement. With a significant mass of 1.02 kg, it is built to withstand heavy loads, ensuring reliable operation. This bearing is optimised for a wide range of temperatures, making it a versatile choice for both industrial and automotive environments.
Radial clearance class ensures consistent performance under varying loads
Dynamic load capacity of 64500000 mN supports robust applications
Fatigue limit load of 3450000 mN enhances longevity and reliability
Min operating temperature of 233.15 °K allows for use in cold environments
Max operating temperature of 393.15 °K ensures functionality in high-temperature applications
Min shoulder diameter of 98 mm optimises fitment within assemblies
Max shoulder diameter of 132 mm provides versatility for various housing designs
Designed with a minimum fillet radius of 1.5 mm, ensuring smooth operation within assemblies
Related links
- NTN 6018LLUC3/5K 1 Row Deep Groove Ball Bearing - 90 mm ID, 140 mm OD
- NTN 6018ZZCM/5K 1 Row Deep Groove Ball Bearing - 90 mm ID, 140 mm OD
- FAG 16018 1 Row Deep Groove Ball Bearing - 90 mm ID, 140 mm OD
- FAG 16018-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 140 mm OD
- SKF 6018/C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 140 mm OD
- FAG 6018-C4 1 Row Deep Groove Ball Bearing - 90 mm ID, 140 mm OD
- FAG 6018-2Z-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 140 mm OD
- FAG 6018-M-C4 1 Row Deep Groove Ball Bearing - 90 mm ID, 140 mm OD
