FAG 6218-2Z 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
- RS Stock No.:
- 310-551
- Mfr. Part No.:
- 6218-2Z
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP13,945.59
(exc. VAT)
PHP15,619.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,945.59 |
*price indicative
- RS Stock No.:
- 310-551
- Mfr. Part No.:
- 6218-2Z
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 90mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 160mm | |
| Race Width | 30mm | |
| Cage Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 74000N | |
| Dynamic Load Rating | 102000N | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Limiting Speed | 5400rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 90mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 160mm | ||
Race Width 30mm | ||
Cage Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 74000N | ||
Dynamic Load Rating 102000N | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Limiting Speed 5400rpm | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is engineered to meet the demanding requirements of various applications, ensuring enhanced performance and reliability. Built for durability, this bearing features a robust steel sheet metal cage and non-contact shields on both sides, protecting the internal components from contaminants. The meticulous design allows for optimal load performance while maintaining smooth operation at high speeds. With a dimensional stability up to 150°C, it provides a versatile solution for industries needing resilience in extreme conditions.
Compatible with a range of lubrication types to suit your operational needs
Provides consistent functionality even in conditions of normal clearance requirements
ROHS compliant ensuring environmentally safe materials
Related links
- FAG 6218-2Z-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
- SKF 6218-2Z/C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
- FAG 6218 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
- FAG 6218-M-J20AA-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
- FAG 6218-M-C4 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
- FAG 6218-J20AB-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
- FAG 6218-2RSR-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
- FAG 6218-J20AA-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
