SKF 6218-2Z/C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
- RS Stock No.:
- 586-707
- Mfr. Part No.:
- 6218-2Z/C3
- Manufacturer:
- SKF
Subtotal (1 pack of 2 units)*
PHP31,764.39
(exc. VAT)
PHP35,576.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP31,764.39 | PHP15,882.195 |
*price indicative
- RS Stock No.:
- 586-707
- Mfr. Part No.:
- 6218-2Z/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 90mm | |
| Outside Diameter | 160mm | |
| Race Width | 30mm | |
| Ball Material | Bearing Steel | |
| Cage Material | Sheet Metal | |
| Race Material | Bearing Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 73.5kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 101kN | |
| Series | 6218-2Z/C3 | |
| Bore Type | Cylindrical | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 4300rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 90mm | ||
Outside Diameter 160mm | ||
Race Width 30mm | ||
Ball Material Bearing Steel | ||
Cage Material Sheet Metal | ||
Race Material Bearing Steel | ||
Number of Rows 1 | ||
Static Load Rating 73.5kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 101kN | ||
Series 6218-2Z/C3 | ||
Bore Type Cylindrical | ||
Standards/Approvals RoHS | ||
Limiting Speed 4300rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- FR
The SKF Bearing is engineered for optimal performance in demanding environments. Perfectly suited for high speed applications, it combines durability with efficiency to ensure seamless operation across various machinery. The robust steel construction offers enhanced resistance against wear and tear, making it ideal for both industrial and automotive uses. Advanced sealing technology provides protection against contaminants while retaining lubrication, which extends service life. An excellent choice for reducing friction, it assists in achieving smoother operation and improved energy efficiency, making it a smart investment for any maintenance conscious operator.
Robust design ensures longevity even under heavy loads
Designed for high speed applications enhancing operational efficiency
Effective sealing technology keeps contaminants out and retains lubrication
Minimises friction for smoother functioning of machinery
Versatile application suitability perfect for industrial and automotive needs
Built to withstand harsh conditions extending service intervals
Cost effective choice due to reduced maintenance and downtime
Related links
- FAG 6218-2Z-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
- SKF 6218-2RS1/C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
- FAG 6218-2Z 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
- FAG 6218-J20AA-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
- FAG 6218-M-J20AA-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
- FAG 6218-J20AB-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
- FAG 6218-2RSR-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
- SKF 6218-2RS1 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
