FAG 6218-J20AA-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
- RS Stock No.:
- 310-790
- Mfr. Part No.:
- 6218-J20AA-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP85,336.79
(exc. VAT)
PHP95,577.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP85,336.79 |
*price indicative
- RS Stock No.:
- 310-790
- Mfr. Part No.:
- 6218-J20AA-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 90mm | |
| Outside Diameter | 160mm | |
| Race Width | 30mm | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 74000N | |
| Dynamic Load Rating | 102000N | |
| Standards/Approvals | ISO 492:2023 | |
| Series | 62 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 6300rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 90mm | ||
Outside Diameter 160mm | ||
Race Width 30mm | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 74000N | ||
Dynamic Load Rating 102000N | ||
Standards/Approvals ISO 492:2023 | ||
Series 62 | ||
Bore Type Cylindrical | ||
Limiting Speed 6300rpm | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- DE
Schaeffler Series 62 Deep Groove Ball Bearing, 90mm Bore, 30mm Race Width - 6218-J20AA-C3
This deep groove ball bearing is designed to support radial loads in rotating assemblies where a cylindrical bore and open ends are required. It operates at comparatively high speeds and is suited to applications following ISO 492:2023 dimensional and running‑clearance guidelines. The component incorporates a single‑row arrangement and a steel cage to maintain ball separation and stability during operation.
Features and Benefits:
• 102000 N dynamic load capacity delivers enhanced operational endurance
• 74000 N static load rating resists deformation under heavy standstill loads
• C3 internal clearance allows for thermal expansion without preload issues
• 6300 rpm limiting speed enables use in relatively high‑speed drives
• Steel cage reduces internal friction and maintains consistent ball spacing
• 74000 N static load rating resists deformation under heavy standstill loads
• C3 internal clearance allows for thermal expansion without preload issues
• 6300 rpm limiting speed enables use in relatively high‑speed drives
• Steel cage reduces internal friction and maintains consistent ball spacing
Applications
• Suitable for industrial electric motor shafts requiring cylindrical bore
• Ideal for conveyor roller assemblies in continuous duty environments
• Used with gearbox inputs where open‑end access is necessary
• Can be used for pump shafts needing standardised bearing dimensions
• Ideal for conveyor roller assemblies in continuous duty environments
• Used with gearbox inputs where open‑end access is necessary
• Can be used for pump shafts needing standardised bearing dimensions
What bore type does this bearing use?
It features a cylindrical bore suited to press fits and commonly used shaft tolerances.
How many rows of rolling elements are present?
The design uses a single‑row configuration to handle combined radial loads efficiently.
What is the external diameter and how does it affect housing design?
The outside diameter is 160 mm which determines the minimum housing bore for correct seating.
What material is the cage MADE from and why is that relevant?
The cage is steel which offers dimensional stability and wear resistance under continuous operation.
Related links
- FAG 6218-M-J20AA-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
- FAG 6218-2Z-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
- FAG 6218-J20AB-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
- FAG 6218-2RSR-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
- FAG 6315-J20AA-C3 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
- FAG 6318-J20AA-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- FAG 6218-2Z 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
- FAG 6218 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
