FAG 6315-J20AA-C3 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
- RS Stock No.:
- 312-002
- Mfr. Part No.:
- 6315-J20AA-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP78,285.30
(exc. VAT)
PHP87,679.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP78,285.30 |
*price indicative
- RS Stock No.:
- 312-002
- Mfr. Part No.:
- 6315-J20AA-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 75mm | |
| Outside Diameter | 160mm | |
| Race Width | 37mm | |
| Race Material | Steel | |
| Cage Material | Brass | |
| Ball Material | Ceramic | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 77000N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 123000N | |
| Series | 63 | |
| Standards/Approvals | DIN 625-1 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 6300rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Deep Grooved | |
| Flange Outside Diameter | 160mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 75mm | ||
Outside Diameter 160mm | ||
Race Width 37mm | ||
Race Material Steel | ||
Cage Material Brass | ||
Ball Material Ceramic | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 77000N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 123000N | ||
Series 63 | ||
Standards/Approvals DIN 625-1 | ||
Bore Type Cylindrical | ||
Limiting Speed 6300rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Deep Grooved | ||
Flange Outside Diameter 160mm | ||
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is engineered for exceptional performance in a variety of applications. With its steel sheet metal cage and ceramic coating, it is designed to withstand high temperatures and provide durability. The compact design allows for optimal space utilisation while ensuring reliable load ratings. Its unique features cater to rigorous industry demands, making it an excellent choice for those seeking reliable rotational movement. Ideal for scenarios where lubrication is not desired, this bearing combines robustness with easy maintenance, making it an indispensable component for effective machinery operation.
Features an expanded internal clearance for superior performance under varying loads
Compact design facilitates easier installation in tight spaces
Offers a robust steel sheet metal cage enhancing overall strength and reliability
Related links
- FAG 6315-J20AB-C3 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
- FAG 6315-M-J20AA-C4 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
- FAG 6218-J20AA-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
- FAG 6218-M-J20AA-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
- FAG 6215-J20AA-C3 1 Row Deep Groove Ball Bearing - 75 mm ID, 130 mm OD
- FAG 6315-2Z 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
- FAG 6315 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
- FAG 6315-Z 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
