FAG 6315-J20AB-C3 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
- RS Stock No.:
- 312-890
- Mfr. Part No.:
- 6315-J20AB-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP63,462.46
(exc. VAT)
PHP71,077.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP63,462.46 |
*price indicative
- RS Stock No.:
- 312-890
- Mfr. Part No.:
- 6315-J20AB-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 75mm | |
| Outside Diameter | 160mm | |
| Race Width | 37mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 77000N | |
| Dynamic Load Rating | 123000N | |
| Bore Type | Cylindrical | |
| Series | 63 | |
| Standards/Approvals | DIN 625-1 | |
| Limiting Speed | 6300rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Deep Grooved | |
| Flange Outside Diameter | 160mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 75mm | ||
Outside Diameter 160mm | ||
Race Width 37mm | ||
Ball Material Steel | ||
Race Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 77000N | ||
Dynamic Load Rating 123000N | ||
Bore Type Cylindrical | ||
Series 63 | ||
Standards/Approvals DIN 625-1 | ||
Limiting Speed 6300rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Deep Grooved | ||
Flange Outside Diameter 160mm | ||
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is engineered for excellence in performance and reliability. Combining advanced materials with precise engineering, this component is ideal for applications requiring minimal maintenance and high load capacities. Designed to deliver superior stability under various operating conditions, it features a ceramic-coated outer ring for enhanced resistance to wear and tear.
Steel sheet metal cage provides exceptional durability and stability
Compatible with various industrial applications offering versatility
Maintains performance stability across a wide temperature range
Related links
- FAG 6315-J20AA-C3 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
- FAG 6315-2Z 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
- FAG 6315-Z 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
- FAG 6315 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
- FAG 6315-2RSR 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
- FAG 6315-M-J20AA-C4 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
- SKF 6315/C3 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
- FAG 6218-J20AB-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
