SKF 6315/C3 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD

Subtotal (1 pack of 5 units)*

PHP51,457.22

(exc. VAT)

PHP57,632.09

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP51,457.22PHP10,291.444

*price indicative

RS Stock No.:
586-670
Mfr. Part No.:
6315/C3
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Deep Groove Ball Bearing

Inside Diameter

75mm

Outside Diameter

160mm

Race Width

37mm

Ball Material

Bearing Steel

Race Material

Bearing Steel

Cage Material

Sheet Metal

End Type

Sealed

Number of Rows

1

Internal Clearance

C3

Static Load Rating

76.5kN

Dynamic Load Rating

119kN

Bore Type

Cylindrical

Standards/Approvals

RoHS

Series

6315/C3

Limiting Speed

5600rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
FR
The SKF Deep groove ball bearing is designed to accommodate both radial and axial loads in various applications, ensuring reliability and durability. Crafted with precision, it features a robust construction that optimally handles the stresses of dynamic environments, making it ideal for both general and heavy duty uses. The superior design allows for smooth performance, even at high speeds, contributing to the overall efficiency of mechanical systems. With its enhanced sealing capabilities, it significantly reduces contamination, leading to longer service life and reduced maintenance needs. Engineered to meet the demands of modern industry, this bearing offers an excellent balance of performance and reliability, ensuring seamless operation across multiple sectors.

Optimised for high speed applications which ensuring reduced friction

Durable design for long lasting performance under varied loads

Sealed for enhanced protection against dirt and moisture

Lightweight construction for easier handling and installation

Engineered for minimal maintenance saving time and costs

Versatile application across multiple industrial sectors

High resistance to wear ensures consistent efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy