FAG 6315-Z 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
- RS Stock No.:
- 312-891
- Mfr. Part No.:
- 6315-Z
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP15,181.37
(exc. VAT)
PHP17,003.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,181.37 |
*price indicative
- RS Stock No.:
- 312-891
- Mfr. Part No.:
- 6315-Z
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 75mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 160mm | |
| Race Width | 37mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| Cage Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 77000N | |
| Internal Clearance | Normal | |
| Dynamic Load Rating | 123000N | |
| Standards/Approvals | DIN 625-1 | |
| Series | 63 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 6300rpm | |
| Flange Outside Diameter | 160mm | |
| Race Type | Deep Grooved | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 75mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 160mm | ||
Race Width 37mm | ||
Ball Material Steel | ||
Race Material Steel | ||
Cage Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 77000N | ||
Internal Clearance Normal | ||
Dynamic Load Rating 123000N | ||
Standards/Approvals DIN 625-1 | ||
Series 63 | ||
Bore Type Cylindrical | ||
Limiting Speed 6300rpm | ||
Flange Outside Diameter 160mm | ||
Race Type Deep Grooved | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing presents a robust solution for various rotational applications, offering smooth operation and reliability. Designed with a non-contact shield on one side, this bearing effectively minimises the ingress of contaminants while maintaining performance. The sophisticated steel sheet metal cage not only enhances its durability but also contributes to an extended service life.
Optimised for dynamic loads making it ideal for diverse applications
Radial clearance is tailored to ensure smooth rotation
Versatile temperature range accommodates various operational environments
Related links
- FAG 6315 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
- FAG 6315-2Z 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
- FAG 6315-J20AB-C3 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
- FAG 6315-2RSR 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
- FAG 6315-M-J20AA-C4 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
- FAG 6315-J20AA-C3 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
- FAG 6315-Z-C3 1 Row Ball Bearing - 75 mm ID, 160 mm OD
- SKF 6315/C3 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
