FAG 6315-Z-C3 1 Row Ball Bearing - 75 mm ID, 160 mm OD
- RS Stock No.:
- 313-200
- Mfr. Part No.:
- 6315-Z-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP15,181.37
(exc. VAT)
PHP17,003.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,181.37 |
*price indicative
- RS Stock No.:
- 313-200
- Mfr. Part No.:
- 6315-Z-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 75mm | |
| Outside Diameter | 160mm | |
| Race Width | 37mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 77000N | |
| Dynamic Load Rating | 123000N | |
| Bore Type | Cylindrical | |
| Standards/Approvals | DIN 625-1 | |
| Series | 63 | |
| Limiting Speed | 6300rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Grooved | |
| Flange Outside Diameter | 160mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 75mm | ||
Outside Diameter 160mm | ||
Race Width 37mm | ||
Cage Material Steel | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 77000N | ||
Dynamic Load Rating 123000N | ||
Bore Type Cylindrical | ||
Standards/Approvals DIN 625-1 | ||
Series 63 | ||
Limiting Speed 6300rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Grooved | ||
Flange Outside Diameter 160mm | ||
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is engineered for exceptional performance across a range of industrial applications. Designed to accommodate both radial and axial loads, this precision component excels in environments where reliability and efficiency are paramount. Its robust steel sheet metal cage and non-contact shield on one side enhance durability while minimising maintenance needs. Ideal for persistent operating conditions, it offers dimensional stability up to 150°C, making it suitable for high-temperature applications.
High dimensional stability ensures reliable performance at elevated temperatures
Engineered to fit seamlessly within standard assembly designs
Related links
- FAG 6315-Z 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
- FAG 6315-C3 1 Row Ball Bearing - 75 mm ID, 160 mm OD
- FAG 6315-2Z-C3 1 Row Ball Bearing - 75 mm ID, 160 mm OD
- FAG 6315-M-C3 1 Row Ball Bearing - 75 mm ID, 160 mm OD
- FAG 6315-2RSR-C3 1 Row Ball Bearing - 75 mm ID, 160 mm OD
- FAG 6315-J20AB-C3 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
- FAG 6315-J20AA-C3 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
- FAG 6315-C4 1 Row Ball Bearing - 75 mm ID, 160 mm OD
