FAG 6315-M-C3 1 Row Ball Bearing - 75 mm ID, 160 mm OD
- RS Stock No.:
- 312-236
- Mfr. Part No.:
- 6315-M-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP36,178.46
(exc. VAT)
PHP40,519.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP36,178.46 |
*price indicative
- RS Stock No.:
- 312-236
- Mfr. Part No.:
- 6315-M-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 75mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 160mm | |
| Race Width | 37mm | |
| Cage Material | Machined Brass | |
| Ball Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 77000N | |
| Dynamic Load Rating | 123000N | |
| Series | 63 | |
| Standards/Approvals | DIN 625-1 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 8200rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Grooved | |
| Flange Outside Diameter | 160mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 75mm | ||
Product Type Ball Bearing | ||
Outside Diameter 160mm | ||
Race Width 37mm | ||
Cage Material Machined Brass | ||
Ball Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 77000N | ||
Dynamic Load Rating 123000N | ||
Series 63 | ||
Standards/Approvals DIN 625-1 | ||
Bore Type Cylindrical | ||
Limiting Speed 8200rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Grooved | ||
Flange Outside Diameter 160mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is engineered for high performance and reliability, making it an excellent choice for various applications. With its solid brass cage and single-row design, it expertly accommodates radial loads while ensuring smooth operation. The bearing's dimensional stability allows it to maintain functionality even at elevated temperatures up to 150°C, making it suitable for demanding environments. Its robust design also features a normal tolerance class, which ensures quality and precision in every application.
Provides a quiet operation reducing noise pollution even in intense applications
Engineered for enhanced load ratings ensuring higher reliability under stress
Versatile fitting options allow for easy installation in diverse machinery
Related links
- SKF 6315 M/C3 1 Row Ball Bearing - 75 mm ID, 160 mm OD
- FAG 6315-M-J20AA-C4 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
- FAG 6315-C3 1 Row Ball Bearing - 75 mm ID, 160 mm OD
- FAG 6315-2RSR-C3 1 Row Ball Bearing - 75 mm ID, 160 mm OD
- FAG 6315-2Z-C3 1 Row Ball Bearing - 75 mm ID, 160 mm OD
- FAG 6315-Z-C3 1 Row Ball Bearing - 75 mm ID, 160 mm OD
- FAG 6315-J20AB-C3 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
- FAG 6315-J20AA-C3 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
