FAG 6315-M-J20AA-C4 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
- RS Stock No.:
- 312-004
- Mfr. Part No.:
- 6315-M-J20AA-C4
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP109,453.80
(exc. VAT)
PHP122,588.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP109,453.80 |
*price indicative
- RS Stock No.:
- 312-004
- Mfr. Part No.:
- 6315-M-J20AA-C4
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 75mm | |
| Outside Diameter | 160mm | |
| Race Width | 37mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| Cage Material | Machined Brass | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C4 | |
| Static Load Rating | 77000N | |
| Dynamic Load Rating | 123000N | |
| Standards/Approvals | DIN 625-1 | |
| Series | 63 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 8200rpm | |
| Race Type | Deep Grooved | |
| Flange Outside Diameter | 160mm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 75mm | ||
Outside Diameter 160mm | ||
Race Width 37mm | ||
Ball Material Steel | ||
Race Material Steel | ||
Cage Material Machined Brass | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C4 | ||
Static Load Rating 77000N | ||
Dynamic Load Rating 123000N | ||
Standards/Approvals DIN 625-1 | ||
Series 63 | ||
Bore Type Cylindrical | ||
Limiting Speed 8200rpm | ||
Race Type Deep Grooved | ||
Flange Outside Diameter 160mm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is engineered for precision and reliability. This product combines a solid brass cage with a ceramic coating, ensuring longevity and robustness under various operating conditions. Designed for single-row applications, it supports substantial axial and radial loads while maintaining optimal performance. With the ability to function effectively in a temperature range from -30 °C to 150 °C, it is ideal for diverse industrial applications. The advanced features, including current insulation in the outer ring, enhance operational safety, making it a preferred choice for engineers seeking stability and efficiency in their machinery.
Exhibits a wider radial internal clearance for added flexibility in installation
Lightweight design that aids in reducing energy consumption
Provides reliable operation even at high speeds
Related links
- FAG 6315-J20AA-C3 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
- FAG 6217-M-J20AA-C4 1 Row Deep Groove Ball Bearing - 85 mm ID, 150 mm OD
- FAG 6326-M-J20AA-C4 1 Row Deep Groove Ball Bearing - 130 mm ID, 280 mm OD
- FAG 6319-M-J20AA-C4 1 Row Deep Groove Ball Bearing - 95 mm ID, 200 mm OD
- FAG 6222-M-J20AA-C4 1 Row Deep Groove Ball Bearing - 110 mm ID, 200 mm OD
- FAG 6315-2Z 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
- FAG 6315-Z 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
- FAG 6315 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
