FAG 6217-M-J20AA-C4 1 Row Deep Groove Ball Bearing - 85 mm ID, 150 mm OD
- RS Stock No.:
- 310-550
- Mfr. Part No.:
- 6217-M-J20AA-C4
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP78,847.78
(exc. VAT)
PHP88,309.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP78,847.78 |
*price indicative
- RS Stock No.:
- 310-550
- Mfr. Part No.:
- 6217-M-J20AA-C4
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 85mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 150mm | |
| Race Width | 28mm | |
| Cage Material | Brass | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 64000N | |
| Internal Clearance | C4 | |
| Dynamic Load Rating | 89000N | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Limiting Speed | 8800rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 85mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 150mm | ||
Race Width 28mm | ||
Cage Material Brass | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 64000N | ||
Internal Clearance C4 | ||
Dynamic Load Rating 89000N | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
Limiting Speed 8800rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is designed to excel in performance and longevity, making it an ideal choice for various applications. The solid brass cage and ceramic coating not only enhance durability but also provide superior resilience under mechanical load. With its optimised internal clearance and dimensional stability, this bearing ensures a smooth and efficient operation, even under extreme conditions. Its sealing design contributes to a reduced risk of contamination, thus enhancing the reliability of machinery.
Engineered for single row applications requiring stability and precision
Ceramic coating offers excellent protection against wear and tear
Current insulation in the outer ring protects against electrical discharges
Not sealed allowing for customization in lubrication methods
Lightweight with an impressive dynamic load rating for enhanced efficiency
Related links
- FAG 6217-M-J20AA-C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 150 mm OD
- FAG 6217-C4 1 Row Deep Groove Ball Bearing - 85 mm ID, 150 mm OD
- FAG 6217-J20AA-C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 150 mm OD
- FAG 6326-M-J20AA-C4 1 Row Deep Groove Ball Bearing - 130 mm ID, 280 mm OD
- FAG 6315-M-J20AA-C4 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
- FAG 6319-M-J20AA-C4 1 Row Deep Groove Ball Bearing - 95 mm ID, 200 mm OD
- FAG 6222-M-J20AA-C4 1 Row Deep Groove Ball Bearing - 110 mm ID, 200 mm OD
- FAG 6217-2Z 1 Row Deep Groove Ball Bearing - 85 mm ID, 150 mm OD
