FAG 6217-2Z 1 Row Deep Groove Ball Bearing - 85 mm ID, 150 mm OD
- RS Stock No.:
- 312-191
- Mfr. Part No.:
- 6217-2Z
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP11,283.13
(exc. VAT)
PHP12,637.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,283.13 |
*price indicative
- RS Stock No.:
- 312-191
- Mfr. Part No.:
- 6217-2Z
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 85mm | |
| Outside Diameter | 150mm | |
| Race Width | 28mm | |
| Race Material | Steel | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 64000N | |
| Internal Clearance | Normal | |
| Dynamic Load Rating | 89000N | |
| Series | 62 | |
| Standards/Approvals | DIN 625-1 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 5700rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Grooved | |
| Flange Outside Diameter | 150mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 85mm | ||
Outside Diameter 150mm | ||
Race Width 28mm | ||
Race Material Steel | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Static Load Rating 64000N | ||
Internal Clearance Normal | ||
Dynamic Load Rating 89000N | ||
Series 62 | ||
Standards/Approvals DIN 625-1 | ||
Bore Type Cylindrical | ||
Limiting Speed 5700rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Grooved | ||
Flange Outside Diameter 150mm | ||
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is designed for a range of industrial applications, ensuring reliable performance under various operational conditions. Featuring a robust steel sheet metal cage and non-contact shields on both sides, it provides exceptional protection against contaminants. The bearing's dimensional stability is maintained even at elevated temperatures of up to 150°C, making it ideal for demanding environments.
Excellent dynamic and static load ratings ensure reliability under varying loads
Lightweight design facilitates easier installation in machinery
Offers a higher limiting speed for improved operational efficiency
Related links
- SKF 6217-2Z/C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 150 mm OD
- FAG 6217-2Z-C3 1 Row Ball Bearing - 85 mm ID, 150 mm OD
- FAG 6217-C4 1 Row Deep Groove Ball Bearing - 85 mm ID, 150 mm OD
- FAG 6217-M-J20AA-C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 150 mm OD
- FAG 6217-2RSR-C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 150 mm OD
- FAG 6217-M-J20AA-C4 1 Row Deep Groove Ball Bearing - 85 mm ID, 150 mm OD
- FAG 6217-J20AA-C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 150 mm OD
- SKF 6217 1 Row Deep Groove Ball Bearing - 85 mm ID, 150 mm OD
