SKF 6217-2Z/C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 150 mm OD
- RS Stock No.:
- 586-706
- Mfr. Part No.:
- 6217-2Z/C3
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
PHP64,375.34
(exc. VAT)
PHP72,100.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP64,375.34 | PHP12,875.068 |
*price indicative
- RS Stock No.:
- 586-706
- Mfr. Part No.:
- 6217-2Z/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 85mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 150mm | |
| Race Width | 28mm | |
| Race Material | Bearing Steel | |
| Cage Material | Sheet Metal | |
| Ball Material | Bearing Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 64kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 87.1kN | |
| Standards/Approvals | RoHS | |
| Series | 6217-2Z/C3 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 4500rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 85mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 150mm | ||
Race Width 28mm | ||
Race Material Bearing Steel | ||
Cage Material Sheet Metal | ||
Ball Material Bearing Steel | ||
Number of Rows 1 | ||
Static Load Rating 64kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 87.1kN | ||
Standards/Approvals RoHS | ||
Series 6217-2Z/C3 | ||
Bore Type Cylindrical | ||
Limiting Speed 4500rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- FR
The SKF High Performance Bearing is designed to excel in demanding applications, ensuring longevity and reliability under various conditions. The advanced design features double shields that provide enhanced protection against contaminants while allowing for smooth operation. Engineered for efficiency, it boasts reduced friction and optimal load capacity, making it suitable for both industrial and automotive uses. The robust construction also facilitates easy maintenance, significantly extending its service life and reducing downtime. Manufactured with precision, this bearing promises to deliver exceptional rotational performance, making it a trustworthy component for your machinery.
Double shields protect against dust and moisture ingress
Reduces friction for improved energy efficiency
Designed for high load capacity accommodating diverse applications
Facilitates easy maintenance saving time and costs
Provides extended service life reducing the need for frequent replacements
Compatible with various industrial and automotive systems
Related links
- SKF 6217-2RS1/C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 150 mm OD
- FAG 6217-2Z-C3 1 Row Ball Bearing - 85 mm ID, 150 mm OD
- FAG 6217-2Z 1 Row Deep Groove Ball Bearing - 85 mm ID, 150 mm OD
- FAG 6217-M-J20AA-C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 150 mm OD
- FAG 6217-2RSR-C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 150 mm OD
- FAG 6217-J20AA-C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 150 mm OD
- SKF 6217 1 Row Deep Groove Ball Bearing - 85 mm ID, 150 mm OD
- SKF 6217-2RS1 1 Row Deep Groove Ball Bearing - 85 mm ID, 150 mm OD
