SKF 6217-2RS1 1 Row Deep Groove Ball Bearing - 85 mm ID, 150 mm OD
- RS Stock No.:
- 586-473
- Mfr. Part No.:
- 6217-2RS1
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
PHP72,656.44
(exc. VAT)
PHP81,375.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP72,656.44 | PHP14,531.288 |
*price indicative
- RS Stock No.:
- 586-473
- Mfr. Part No.:
- 6217-2RS1
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 85mm | |
| Outside Diameter | 150mm | |
| Race Width | 28mm | |
| Race Material | Bearing Steel | |
| Cage Material | Sheet Metal | |
| Ball Material | Bearing Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 64kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 87.1kN | |
| Standards/Approvals | RoHS | |
| Series | 6217-2RS1 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 2800rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 85mm | ||
Outside Diameter 150mm | ||
Race Width 28mm | ||
Race Material Bearing Steel | ||
Cage Material Sheet Metal | ||
Ball Material Bearing Steel | ||
Number of Rows 1 | ||
Static Load Rating 64kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 87.1kN | ||
Standards/Approvals RoHS | ||
Series 6217-2RS1 | ||
Bore Type Cylindrical | ||
Limiting Speed 2800rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- FR
The SKF Premium deep groove ball bearing is designed to provide enhanced durability and reliability, making it an ideal choice for a variety of industrial applications. The bearings robust construction ensures long service life, enabling it to withstand harsh operating conditions and heavy loads. Engineered with precision, it offers low friction characteristics, which helps to improve energy efficiency while maintaining smooth operation. Its sealed design prevents contamination from external elements, ensuring optimal performance even in challenging environments. With a commitment to quality and innovation, this product meets the stringent demands of modern machinery, providing businesses with a solution that optimises productivity and reduces maintenance requirements.
Designed to minimise friction for efficient operation
Robust sealing helps to protect against dust and moisture
Engineered for extended service life and reduced downtime
Compatible with a wide range of machinery and applications
Facilitates easier installation thanks to its user friendly design
Related links
- SKF 6217-2RS1/C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 150 mm OD
- SKF 6217 1 Row Deep Groove Ball Bearing - 85 mm ID, 150 mm OD
- SKF 6217-2Z/C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 150 mm OD
- FAG 6217-C4 1 Row Deep Groove Ball Bearing - 85 mm ID, 150 mm OD
- NSK 6217 1 Row Deep Groove Ball Bearing - 85 mm ID, 150 mm OD
- FAG 6217-2Z 1 Row Deep Groove Ball Bearing - 85 mm ID, 150 mm OD
- FAG 6217-M-J20AA-C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 150 mm OD
- FAG 6217-M-J20AA-C4 1 Row Deep Groove Ball Bearing - 85 mm ID, 150 mm OD
