SKF 6217 1 Row Deep Groove Ball Bearing - 85 mm ID, 150 mm OD
- RS Stock No.:
- 585-921
- Mfr. Part No.:
- 6217
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
PHP55,908.05
(exc. VAT)
PHP62,617.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP55,908.05 | PHP11,181.61 |
*price indicative
- RS Stock No.:
- 585-921
- Mfr. Part No.:
- 6217
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 85mm | |
| Outside Diameter | 150mm | |
| Race Width | 28mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 64kN | |
| Dynamic Load Rating | 87.1kN | |
| Standards/Approvals | RoHS Compliance | |
| Bore Type | Cylindrical | |
| Limiting Speed | 56000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 85mm | ||
Outside Diameter 150mm | ||
Race Width 28mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 64kN | ||
Dynamic Load Rating 87.1kN | ||
Standards/Approvals RoHS Compliance | ||
Bore Type Cylindrical | ||
Limiting Speed 56000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- FR
The SKF High Performance Bearing is engineered for reliability and durability in demanding applications. Designed to handle both radial and axial loads, it exhibits exceptional load carrying capacity, ensuring smooth operation in various conditions. The innovative design optimises the internal geometry, which in turn enhances the bearings performance, extending its service life and reducing maintenance costs. With a reputation for precision engineering, this product meets the rigorous standards of professionals and industrial settings alike. Whether in machinery, automotive, or any engineering sector, this bearing is a trusted component that significantly contributes to system efficiency and longevity. It is the ideal choice for those who seek consistent performance under pressure.
Offers exceptional resistance to wear for prolonged service life
Noiseless operation ensures minimal disturbance in sensitive environments
Designed for high speed applications enhancing overall performance
Compact design for space saving installation without compromising strength
Corrosion resistant materials extend usability in harsh environments
Related links
- NSK 6217 1 Row Deep Groove Ball Bearing - 85 mm ID, 150 mm OD
- SKF 6217-2Z/C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 150 mm OD
- SKF 6217-2RS1 1 Row Deep Groove Ball Bearing - 85 mm ID, 150 mm OD
- SKF 6217-2RS1/C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 150 mm OD
- FAG 6217-M-J20AA-C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 150 mm OD
- FAG 6217-C4 1 Row Deep Groove Ball Bearing - 85 mm ID, 150 mm OD
- FAG 6217-M-J20AA-C4 1 Row Deep Groove Ball Bearing - 85 mm ID, 150 mm OD
- FAG 6217-2RSR-C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 150 mm OD
