FAG 6217-C4 1 Row Deep Groove Ball Bearing - 85 mm ID, 150 mm OD
- RS Stock No.:
- 310-549
- Mfr. Part No.:
- 6217-C4
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP10,302.51
(exc. VAT)
PHP11,538.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,302.51 |
*price indicative
- RS Stock No.:
- 310-549
- Mfr. Part No.:
- 6217-C4
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 85mm | |
| Outside Diameter | 150mm | |
| Race Width | 28mm | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C4 | |
| Static Load Rating | 64000N | |
| Dynamic Load Rating | 89000N | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Limiting Speed | 6700rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 85mm | ||
Outside Diameter 150mm | ||
Race Width 28mm | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C4 | ||
Static Load Rating 64000N | ||
Dynamic Load Rating 89000N | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
Limiting Speed 6700rpm | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is engineered for precision and reliability in demanding applications. Designed with a steel sheet metal cage, it ensures optimal performance under various load conditions. Capable of withstanding high temperatures, this bearing is suitable for a range of industrial and mechanical settings, making it a robust choice for your operational needs. Its design prioritises both stability and efficiency, accommodating excessive radial internal clearance, which enhances its functionality in more dynamic environments.
Optimised for superior load distribution enhancing overall system efficiency
Designed for minimal maintenance allowing for uninterrupted productivity
Capable of operating effectively in a wide temperature range suited for diverse applications
Offers reliable performance with reduced noise levels during operation
Ensures easy installation due to precision engineering
Related links
- FAG 6217-M-J20AA-C4 1 Row Deep Groove Ball Bearing - 85 mm ID, 150 mm OD
- FAG 6217-2Z 1 Row Deep Groove Ball Bearing - 85 mm ID, 150 mm OD
- FAG 6217-M-J20AA-C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 150 mm OD
- FAG 6217-2RSR-C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 150 mm OD
- FAG 6217-J20AA-C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 150 mm OD
- SKF 6217/C4 1 Row Ball Bearing - 85 mm ID, 150 mm OD
- FAG 6317-C4 1 Row Deep Groove Ball Bearing - 85 mm ID, 180 mm OD
- FAG 6314-C4 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
