FAG 6317-C4 1 Row Deep Groove Ball Bearing - 85 mm ID, 180 mm OD
- RS Stock No.:
- 312-686
- Mfr. Part No.:
- 6317-C4
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP19,717.53
(exc. VAT)
PHP22,083.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP19,717.53 |
*price indicative
- RS Stock No.:
- 312-686
- Mfr. Part No.:
- 6317-C4
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 85mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 180mm | |
| Race Width | 41mm | |
| Race Material | Steel | |
| Ball Material | Steel | |
| Cage Material | Machined Brass | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 97000N | |
| Internal Clearance | C4 | |
| Dynamic Load Rating | 141000N | |
| Standards/Approvals | DIN 625-1 | |
| Series | 63 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 5000rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 180mm | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 85mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 180mm | ||
Race Width 41mm | ||
Race Material Steel | ||
Ball Material Steel | ||
Cage Material Machined Brass | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 97000N | ||
Internal Clearance C4 | ||
Dynamic Load Rating 141000N | ||
Standards/Approvals DIN 625-1 | ||
Series 63 | ||
Bore Type Cylindrical | ||
Limiting Speed 5000rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 180mm | ||
Race Type Deep Grooved | ||
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is expertly engineered for reliability and exceptional performance in various applications. Designed with a steel sheet metal cage and featuring a wide range of load ratings, this bearing caters to demanding operational conditions. Its cylindrical bore type ensures a snug fit, while the ambient temperature tolerance, extending from -30 °C to 150 °C, accommodates diverse environments.
Normal tolerance class supports reliable functionality in diverse applications
Innovative design reduces the likelihood of premature failure
Ideal for both radial and axial load applications
Related links
- FAG 6317-2RSR 1 Row Deep Groove Ball Bearing - 85 mm ID, 180 mm OD
- FAG 6317 1 Row Deep Groove Ball Bearing - 85 mm ID, 180 mm OD
- FAG 6317-J20AA-C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 180 mm OD
- FAG 6317-M-C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 180 mm OD
- FAG 6317-2RSR-C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 180 mm OD
- SKF 6317/C4 1 Row Ball Bearing - 85 mm ID, 180 mm OD
- SKF 6317-2Z/C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 180 mm OD
- SKF 6317-2RS1/C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 180 mm OD
