FAG 6317 1 Row Deep Groove Ball Bearing - 85 mm ID, 180 mm OD
- RS Stock No.:
- 310-581
- Mfr. Part No.:
- 6317
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP18,852.39
(exc. VAT)
PHP21,114.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,852.39 |
*price indicative
- RS Stock No.:
- 310-581
- Mfr. Part No.:
- 6317
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 85mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 180mm | |
| Race Width | 41mm | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 97000N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 141000N | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Limiting Speed | 5000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 85mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 180mm | ||
Race Width 41mm | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 97000N | ||
Internal Clearance CN | ||
Dynamic Load Rating 141000N | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Limiting Speed 5000rpm | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is expertly designed to deliver exceptional performance in various applications. Engineered with precision, it features a robust steel sheet metal cage to ensure durability and stability under load. The unique configuration allows for high radial load capacities and efficient operation at both moderate and high speeds. With a maximum operating temperature of 150 °C, this product is suited for demanding environments, making it a preferred choice for engineers seeking reliability.
Effortless integration into various machinery configurations
High limiting and reference speeds facilitate versatile usage
Minimal maintenance required thanks to its non sealed design
Related links
- FAG 6317-2RSR 1 Row Deep Groove Ball Bearing - 85 mm ID, 180 mm OD
- FAG 6317-C4 1 Row Deep Groove Ball Bearing - 85 mm ID, 180 mm OD
- FAG 6317-J20AA-C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 180 mm OD
- FAG 6317-M-C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 180 mm OD
- FAG 6317-2RSR-C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 180 mm OD
- SKF 6317-2Z/C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 180 mm OD
- SKF 6317-2RS1/C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 180 mm OD
- SNR 6317EE 1 Row Deep Groove Ball Bearing - 85 mm ID, 180 mm OD
