FAG 6317-2RSR 1 Row Deep Groove Ball Bearing - 85 mm ID, 180 mm OD
- RS Stock No.:
- 310-942
- Mfr. Part No.:
- 6317-2RSR
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP24,466.02
(exc. VAT)
PHP27,401.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,466.02 |
*price indicative
- RS Stock No.:
- 310-942
- Mfr. Part No.:
- 6317-2RSR
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 85mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 180mm | |
| Race Width | 41mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 97000N | |
| Dynamic Load Rating | 141000N | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Limiting Speed | 2350rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 85mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 180mm | ||
Race Width 41mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 97000N | ||
Dynamic Load Rating 141000N | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Limiting Speed 2350rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is designed to excel in various applications. Built with precision engineering, it features contact seals on both sides to effectively repel contaminants, ensuring longevity and performance even in harsh conditions. With its steel sheet metal cage and dimensional stability up to 150°C, this bearing is ready to withstand significant operational demands. Its impressive dynamic load rating elevates its reliability for industrial use. Ideal for a wide range of uses, the bearing's cylindrical bore type offers easy installation and maintenance, making it a top choice for engineers and technicians alike.
Dynamic load rating ensures reliability in heavy applications
Cylindrical bore simplifies installation procedures
Dimensionally stable up to 150°C for diverse temperature applications
Related links
- FAG 6317-2RSR-C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 180 mm OD
- FAG 6317 1 Row Deep Groove Ball Bearing - 85 mm ID, 180 mm OD
- FAG 6317-C4 1 Row Deep Groove Ball Bearing - 85 mm ID, 180 mm OD
- FAG 6317-J20AA-C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 180 mm OD
- FAG 6317-M-C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 180 mm OD
- FAG 6024-2RSR 1 Row Deep Groove Ball Bearing - 120 mm ID, 180 mm OD
- SKF 6317-2RS1/C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 180 mm OD
- SKF 6317-2Z/C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 180 mm OD
