SKF 6317-2RS1/C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 180 mm OD

Subtotal (1 pack of 2 units)*

PHP53,016.47

(exc. VAT)

PHP59,378.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP53,016.47PHP26,508.235

*price indicative

RS Stock No.:
587-159
Mfr. Part No.:
6317-2RS1/C3
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

85mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

180mm

Race Width

41mm

Ball Material

Bearing Steel

Cage Material

Sheet Metal

Race Material

Bearing Steel

End Type

Sealed

Number of Rows

1

Internal Clearance

C3

Static Load Rating

96.5kN

Dynamic Load Rating

140kN

Standards/Approvals

RoHS

Bore Type

Cylindrical

Series

6317-2RS1/C3

Limiting Speed

2400rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
FR
The SKF Ball bearing embodies precision engineering and robust performance, making it an essential component for various machinery applications. Designed with double rubber seals, this bearing ensures superior resistance to contaminants, prolonging its lifespan and reliability. Its deep groove design accommodates both radial and axial loads, making it versatile for standard and demanding uses alike. Built with high quality materials, it delivers exceptional durability and reduced friction, contributing to enhanced overall efficiency. This product not only meets but exceeds industry standards, reflecting its quality and engineering excellence. Ideal for both professional and DIY applications, it integrates seamlessly into numerous setups, providing peace of mind and consistent performance.

Optimised for a wide array of applications which ensuring versatility

Double rubber seals protect against dust and moisture intrusion

Quality materials enhance strength and longevity

Deep groove design accommodates both radial and axial loads

Low friction design promotes energy efficiency

Designed to operate in environments with varying temperatures

Easy to install reducing downtime for equipment

Meets stringent manufacturing standards for reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy