FAG 6318-J20AA-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- RS Stock No.:
- 310-204
- Mfr. Part No.:
- 6318-J20AA-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP99,152.01
(exc. VAT)
PHP111,050.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP99,152.01 |
*price indicative
- RS Stock No.:
- 310-204
- Mfr. Part No.:
- 6318-J20AA-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 90mm | |
| Outside Diameter | 190mm | |
| Race Width | 43mm | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 102000N | |
| Dynamic Load Rating | 142000N | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 90mm | ||
Outside Diameter 190mm | ||
Race Width 43mm | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 102000N | ||
Dynamic Load Rating 142000N | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing offers exceptional versatility and reliability for various applications. Designed to withstand high loads while maintaining optimal performance, this product features a steel sheet metal cage and a unique ceramic coating, enhancing its durability and resistance to wear. With a dynamic load rating designed for robust operation and a stable temperature range, this bearing is particularly well-suited for high-speed environments.
Reduces maintenance needs promoting operational efficiency
Compact design facilitates easy installation into various machinery
Optimised for radial loads enhancing its versatility in application
Related links
- FAG 6318-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- FAG 6318-M-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- FAG 6318-2RSR-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- FAG 6318-2Z-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- FAG 6318-M-J20AA-C3 1 Row Ball Bearing - 90 mm ID, 190 mm OD
- FAG 6318-2RSR 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- FAG 6318 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- FAG 6318-M-C4 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
