FAG 6318-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- RS Stock No.:
- 310-825
- Mfr. Part No.:
- 6318-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP22,882.88
(exc. VAT)
PHP25,628.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,882.88 |
*price indicative
- RS Stock No.:
- 310-825
- Mfr. Part No.:
- 6318-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 90mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 190mm | |
| Race Width | 43mm | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 102000N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 142000N | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Limiting Speed | 4900rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 90mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 190mm | ||
Race Width 43mm | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 102000N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 142000N | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Limiting Speed 4900rpm | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is engineered for outstanding performance in demanding applications. Designed for a multitude of industrial uses, it provides exceptional reliability and operational efficiency. With a steel sheet metal cage, this bearing delivers robustness and durability, ensuring long-lasting functionality. Its dimensional stabilisation up to 150°C makes it ideal for high-temperature environments, while the larger internal clearance allows for effective handling of radial loads.
Allows for custom lubrication method selection
Precision engineered for a wide range of mounting options
Designed for reliable operation with increased dimensional stability
Related links
- SKF 6318/C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- FAG 6318-M-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- FAG 6318-J20AA-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- FAG 6318-2RSR-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- FAG 6318-2Z-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- FAG 6318-2RSR 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- FAG 6318 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- FAG 6318-M-C4 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
