FAG 6318-2RSR-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- RS Stock No.:
- 310-823
- Mfr. Part No.:
- 6318-2RSR-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP29,645.68
(exc. VAT)
PHP33,203.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP29,645.68 |
*price indicative
- RS Stock No.:
- 310-823
- Mfr. Part No.:
- 6318-2RSR-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 90mm | |
| Outside Diameter | 190mm | |
| Race Width | 43mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 102000N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 142000N | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Limiting Speed | 2170rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 90mm | ||
Outside Diameter 190mm | ||
Race Width 43mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 102000N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 142000N | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
Limiting Speed 2170rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is engineered for both efficiency and versatility, making it an ideal choice for a variety of applications. With a robust sealing mechanism, it ensures optimal protection against contaminants, enhancing the longevity of performance. Designed with precision in mind, the deep groove design accommodates both radial and axial loads, making it suitable for dynamic environments.
Ensures high load ratings that enhance operational reliability
Crafted to minimise internal clearance promoting efficient run conditions
Lightweight design aids in optimising overall machinery performance
Related links
- FAG 6318-2RSR 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- FAG 6318-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- FAG 6318-M-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- FAG 6318-J20AA-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- FAG 6318-2Z-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- FAG 6318 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- FAG 6318-M-C4 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- SKF 6318/C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
