SKF 6318/C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- RS Stock No.:
- 585-888
- Mfr. Part No.:
- 6318/C3
- Manufacturer:
- SKF
Subtotal (1 pack of 2 units)*
PHP35,633.31
(exc. VAT)
PHP39,909.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP35,633.31 | PHP17,816.655 |
*price indicative
- RS Stock No.:
- 585-888
- Mfr. Part No.:
- 6318/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 90mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 190mm | |
| Race Width | 43mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Bearing Steel | |
| Race Material | Bearing Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 108kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 151kN | |
| Bore Type | Cylindrical | |
| Series | 6318/C3 | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 4800rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 90mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 190mm | ||
Race Width 43mm | ||
Cage Material Sheet Metal | ||
Ball Material Bearing Steel | ||
Race Material Bearing Steel | ||
Number of Rows 1 | ||
Static Load Rating 108kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 151kN | ||
Bore Type Cylindrical | ||
Series 6318/C3 | ||
Standards/Approvals RoHS | ||
Limiting Speed 4800rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
The SKF Industrial bearing is engineered for optimal performance in demanding applications. Designed with precision to ensure reliable operation, it excels in various environments, providing superior load handling capabilities. The structure of this bearing promotes reduced friction, resulting in enhanced energy efficiency and lower operating costs. With a robust construction, it is built to withstand heavy loads while maintaining smooth rotational motion. This product incorporates advanced materials to enhance its durability and extend its operational life, making it an ideal choice for industrial settings that require resilience and reliability. Whether used for manufacturing, automotive, or other heavy machinery, this bearing guarantees a seamless performance bringing peace of mind to operators and maintenance managers alike.
Designed for high load capacities to enhance industrial efficiency
Advanced materials reduce wear and tear increasing lifespan
Optimised for smooth rotation resulting in lower energy consumption
Robust construction withstands extreme conditions without compromising performance
Ideal for diverse applications which ensuring versatility in use
Related links
- FAG 6318-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- SKF 6318-2RS1/C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- FAG 6318-M-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- FAG 6318-J20AA-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- FAG 6318-2Z-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- FAG 6318-2RSR-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- SKF 6318-2RS1 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- FAG 6318-2RSR 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
