SKF 6318-2RS1 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- RS Stock No.:
- 587-160
- Mfr. Part No.:
- 6318-2RS1
- Manufacturer:
- SKF
Subtotal (1 pack of 2 units)*
PHP60,267.94
(exc. VAT)
PHP67,500.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP60,267.94 | PHP30,133.97 |
*price indicative
- RS Stock No.:
- 587-160
- Mfr. Part No.:
- 6318-2RS1
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 90mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 190mm | |
| Race Width | 43mm | |
| Cage Material | Sheet Metal | |
| Race Material | Bearing Steel | |
| Ball Material | Bearing Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 108kN | |
| Dynamic Load Rating | 151kN | |
| Bore Type | Cylindrical | |
| Series | 6318-2RS1 | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 2400rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 90mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 190mm | ||
Race Width 43mm | ||
Cage Material Sheet Metal | ||
Race Material Bearing Steel | ||
Ball Material Bearing Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 108kN | ||
Dynamic Load Rating 151kN | ||
Bore Type Cylindrical | ||
Series 6318-2RS1 | ||
Standards/Approvals RoHS | ||
Limiting Speed 2400rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- FR
The SKF Bearing is designed to deliver exceptional reliability and efficiency, catering to a multitude of applications. This product features a rubber seal on both sides, effectively safeguarding the internal components against dirt and moisture. Its robust construction ensures a long service life, even under challenging conditions, making it an invaluable asset for any machinery. With a design that prioritises performance, this bearing excels in reducing friction, thus enhancing the operational efficiency of your equipment. Engineered to meet the highest industry standards, it guarantees silent operation and minimal vibration, providing an ideal solution for both commercial and industrial uses. Whether in motors, gearboxes, or other machinery, the 6318 2RS1 proves itself as a cornerstone of reliable performance.
Rubber seals on both sides prevent contaminants from entering
Robust construction ensures durability in demanding environments
Designed to reduce friction enhancing overall efficiency
Operates quietly with minimal vibration for comfort
Compatible with various applications from motors to gearboxes
Related links
- SKF 6318-2RS1/C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- SKF 6318/C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- FAG 6318-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- FAG 6318-2RSR 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- FAG 6318 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- FAG 6318-M-C4 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- FAG 6318-M-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- FAG 6318-J20AA-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
