SKF 6318-2RS1/C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- RS Stock No.:
- 586-672
- Mfr. Part No.:
- 6318-2RS1/C3
- Manufacturer:
- SKF
Subtotal (1 pack of 2 units)*
PHP60,267.94
(exc. VAT)
PHP67,500.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP60,267.94 | PHP30,133.97 |
*price indicative
- RS Stock No.:
- 586-672
- Mfr. Part No.:
- 6318-2RS1/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 90mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 190mm | |
| Race Width | 43mm | |
| Ball Material | Bearing Steel | |
| Cage Material | Sheet Metal | |
| Race Material | Bearing Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 108kN | |
| Dynamic Load Rating | 151kN | |
| Bore Type | Cylindrical | |
| Standards/Approvals | RoHS | |
| Series | 6318-2RS1/C3 | |
| Limiting Speed | 2400rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 90mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 190mm | ||
Race Width 43mm | ||
Ball Material Bearing Steel | ||
Cage Material Sheet Metal | ||
Race Material Bearing Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 108kN | ||
Dynamic Load Rating 151kN | ||
Bore Type Cylindrical | ||
Standards/Approvals RoHS | ||
Series 6318-2RS1/C3 | ||
Limiting Speed 2400rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- FR
The SKF Ball bearing designed for various applications, providing long lasting performance in challenging conditions. This bearing features integrated rubber seals, ensuring effective protection against moisture and contaminants, thereby enhancing its operational lifespan. Engineered to accommodate radial and axial loads, it is ideal for medium to heavy duty applications in industries such as manufacturing, automotive, and machinery. The low friction design promotes smooth rotational movement, significantly reducing energy consumption and heat generation. With its exceptional reliability, this bearing reduces maintenance intervals, ensuring uninterrupted operations. Its versatile construction allows for easy installation and compatibility with various systems, making it a go to choice for professionals seeking durability and efficiency.
Integrated rubber seals for enhanced protection against debris and moisture
Designed to handle both radial and axial loads providing versatility
Low friction design promotes energy efficiency and smooth operation
Exceptional durability leads to reduced maintenance needs over time
Easy to install and compatible with a wide range of applications
Reliable performance ensures minimal operational disruptions
Related links
- SKF 6318-2RS1 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- SKF 6318/C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- FAG 6318-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- FAG 6318-M-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- FAG 6318-J20AA-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- FAG 6318-2Z-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- FAG 6318-2RSR-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- FAG 6318-2RSR 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
