FAG 6318-2RSR 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- RS Stock No.:
- 310-270
- Mfr. Part No.:
- 6318-2RSR
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP29,645.68
(exc. VAT)
PHP33,203.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP29,645.68 |
*price indicative
- RS Stock No.:
- 310-270
- Mfr. Part No.:
- 6318-2RSR
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 90mm | |
| Outside Diameter | 190mm | |
| Race Width | 43mm | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 102000N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 142000N | |
| Bore Type | Cylindrical | |
| Standards/Approvals | ISO 492:2023 | |
| Series | 63 | |
| Limiting Speed | 2170rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 90mm | ||
Outside Diameter 190mm | ||
Race Width 43mm | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 102000N | ||
Internal Clearance CN | ||
Dynamic Load Rating 142000N | ||
Bore Type Cylindrical | ||
Standards/Approvals ISO 492:2023 | ||
Series 63 | ||
Limiting Speed 2170rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Grooved | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Schaeffler Series 63 Deep Groove Ball Bearing, 90mm Bore, 190mm Outside Diameter - 6318-2RSR
This deep groove ball bearing is designed to support radial loads in rotating assemblies where an open end and cylindrical bore are required. It conforms to ISO 492:2023 standards and is suited to applications demanding a single-row configuration with standard internal clearance. The component uses a steel cage and a deep-grooved race form to facilitate smooth rotation at moderate speeds.
Features and Benefits:
• 142000 N dynamic load rating for sustained heavy-duty operation
• 102000 N static load rating to resist high stationary forces
• 2170 rpm limiting speed for predictable rotational performance
• Steel cage reduces deformation under load for dimensional stability
• CN internal clearance maintains controlled axial and radial play
• 102000 N static load rating to resist high stationary forces
• 2170 rpm limiting speed for predictable rotational performance
• Steel cage reduces deformation under load for dimensional stability
• CN internal clearance maintains controlled axial and radial play
Applications
• Suitable for heavy machinery bearing positions with axial tolerance requirements
• Ideal for drives where an open-end cylindrical bore is required
• Used with rotating shafts in industrial transmission systems
• Can be used for equipment requiring ISO 492:2023 conformity
• Suitable for installations needing single-row radial support
• Ideal for drives where an open-end cylindrical bore is required
• Used with rotating shafts in industrial transmission systems
• Can be used for equipment requiring ISO 492:2023 conformity
• Suitable for installations needing single-row radial support
What bore configuration does the bearing provide?
It uses a cylindrical bore intended for slip-fit or adapter mounting.
How does the race form affect load direction handling?
The deep-grooved race enables both radial load support and limited axial load accommodation.
What internal clearance classification is specified and why does it matter?
It is classified CN which controls internal play for predictable running accuracy.
What is the bearings end condition and how does that influence maintenance?
The bearing is open-ended, allowing for Visual inspection and re-greasing without disassembly.
Related links
- FAG 6318-2RSR-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- FAG 6318-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- FAG 6318 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- FAG 6318-M-C4 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- FAG 6318-M-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- FAG 6318-J20AA-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- FAG 6318-2Z-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- SKF 6318/C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
