FAG 6318-M-J20AA-C3 1 Row Ball Bearing - 90 mm ID, 190 mm OD
- RS Stock No.:
- 312-387
- Mfr. Part No.:
- 6318-M-J20AA-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP107,770.81
(exc. VAT)
PHP120,703.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP107,770.81 |
*price indicative
- RS Stock No.:
- 312-387
- Mfr. Part No.:
- 6318-M-J20AA-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 90mm | |
| Outside Diameter | 190mm | |
| Race Width | 43mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| Cage Material | Polyamide | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 102000N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 142000N | |
| Bore Type | Cylindrical | |
| Standards/Approvals | DIN 625-1 | |
| Series | 63 | |
| Limiting Speed | 6300rpm | |
| Race Type | Deep Grooved | |
| Flange Outside Diameter | 190mm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 90mm | ||
Outside Diameter 190mm | ||
Race Width 43mm | ||
Ball Material Steel | ||
Race Material Steel | ||
Cage Material Polyamide | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 102000N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 142000N | ||
Bore Type Cylindrical | ||
Standards/Approvals DIN 625-1 | ||
Series 63 | ||
Limiting Speed 6300rpm | ||
Race Type Deep Grooved | ||
Flange Outside Diameter 190mm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is engineered for high-performance applications, ensuring smooth and reliable operation in a variety of conditions. Designed with a solid brass cage and a ceramic coating, it offers superior durability and resistance to wear over time. This product is particularly well-suited for demanding environments, featuring a comprehensive range of load ratings and mounting dimensions.
Wide temperature operating range suits diverse applications
Not sealed facilitating easy maintenance and lubrication
Current insulation in the outer ring prevents electrical discharge increasing bearing lifespan
Related links
- FAG 6318-J20AA-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- FAG 6318-M-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- FAG 6318-M-C4 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- FAG 6218-M-J20AA-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
- FAG 6318-2Z-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- FAG 6318-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- FAG 6318-2RSR-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- SKF 6318 M/C3 1 Row Ball Bearing - 90 mm ID, 190 mm OD
