FAG 6218-2RSR-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
- RS Stock No.:
- 310-788
- Mfr. Part No.:
- 6218-2RSR-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP15,758.75
(exc. VAT)
PHP17,649.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,758.75 |
*price indicative
- RS Stock No.:
- 310-788
- Mfr. Part No.:
- 6218-2RSR-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 90mm | |
| Outside Diameter | 160mm | |
| Race Width | 30mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 74000N | |
| Dynamic Load Rating | 102000N | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Limiting Speed | 2380rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 90mm | ||
Outside Diameter 160mm | ||
Race Width 30mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 74000N | ||
Dynamic Load Rating 102000N | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Limiting Speed 2380rpm | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is a testament to precision engineering and robust functionality, tailored for a variety of applications. This product features a unique double contact seal on both sides, ensuring effective lubrication retention and optimal performance even in challenging conditions. Constructed with a steel sheet metal cage, it promises strength and durability, making it a reliable choice for applications that demand both efficiency and longevity. With a radial internal clearance classified as C3, this bearing offers a larger internal clearance than standard, catering to high-load scenarios.
Dimensional stabilisation enhances performance under various thermal conditions
Lifetime lubrication provides minimal maintenance requirements for ease of use
Sealed on both sides to prevent contaminants from entering the bearing
Related links
- FAG 6218-2Z-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
- FAG 6218-J20AA-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
- FAG 6218-M-J20AA-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
- FAG 6218-J20AB-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
- FAG 6218-2RSR 1 Row Ball Bearing - 90 mm ID, 160 mm OD
- FAG 6218-2Z 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
- FAG 6218 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
- FAG 6218-M-C4 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
