SKF 6218-2RS1/C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD

Subtotal (1 pack of 2 units)*

PHP35,831.63

(exc. VAT)

PHP40,131.43

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP35,831.63PHP17,915.815

*price indicative

RS Stock No.:
585-847
Mfr. Part No.:
6218-2RS1/C3
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

90mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

160mm

Race Width

30mm

Ball Material

Bearing Steel

Race Material

Bearing Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

73.5kN

Internal Clearance

C3

Dynamic Load Rating

101kN

Standards/Approvals

RoHS

Series

6218-2RS1/C3

Bore Type

Cylindrical

Limiting Speed

2600rpm

Bearing Type

Single Row Deep Groove Ball

The SKF Premium deep groove ball bearing is engineered to excel in demanding applications, providing longevity and reliability in performance. Designed with advanced sealing technology, it offers optimal protection against dust and moisture, ensuring smooth operation even in challenging environments. The robust construction enables high radial and axial load capabilities, making it a versatile choice for various industrial machinery. With reduced friction characteristics, this bearing promotes energy efficiency, translating into lower operational costs over time. Backed by a trusted manufacturer, this bearing is ideal for those seeking high performance solutions that support both general and specialized applications.

Advanced sealing technology enhances protection against contaminants

Optimised design allows for higher radial and axial load capacity

Constructed with precision for reduced friction improving efficiency

Versatile application compatibility supports a wide range of machinery

Enhanced durability extends service life under demanding conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy