NTN 6315CM 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
- RS Stock No.:
- 706-673
- Mfr. Part No.:
- 6315CM
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP9,907.30
(exc. VAT)
PHP11,096.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,907.30 |
*price indicative
- RS Stock No.:
- 706-673
- Mfr. Part No.:
- 6315CM
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 75mm | |
| Outside Diameter | 160mm | |
| Race Width | 37mm | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CM | |
| Static Load Rating | 77kN | |
| Dynamic Load Rating | 126kN | |
| Series | 63 Series | |
| Limiting Speed | 5000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 75mm | ||
Outside Diameter 160mm | ||
Race Width 37mm | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CM | ||
Static Load Rating 77kN | ||
Dynamic Load Rating 126kN | ||
Series 63 Series | ||
Limiting Speed 5000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is meticulously engineered to support a variety of radial loads, enhancing reliability in machinery. Featuring an internal diameter of 75 mm and an external diameter of 160 mm, this bearing ensures optimal performance across diverse applications. With a robust pressed steel cage and a mass of 3.02 kg, it guarantees strength and durability even under challenging conditions. Designed for ease of maintenance, this open bearing accommodates effective lubrication, thereby extending its operational lifespan. Perfect for industries demanding precision and dependability, this product stands as a testament to ntn's commitment to quality engineering.
Internal diameter of 75 mm enhances compatibility with various shaft sizes
External diameter of 160 mm provides robust support for radial loads
Designed with a pressed steel cage for added durability and reduced friction
Open design allows for efficient oil and grease lubrication, ensuring longevity
Radial clearance class CM enables flexibility in accommodating variations in load conditions
Dynamic load capacity of 126,000,000 mN for reliable performance under intensive workloads
Static load capacity of 77,000,000 mN ensures stability during standstill phases
Fatigue limit load of 5,550,000 mN provides assurance against premature failure
Operating temperature range from 233.15 °K to 393.15 °K supports diverse industrial environments
Max shoulder diameter of 149 mm allows for effective integration into various designs
Related links
- NTN 6315LLUCM/5K 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
- NTN 6315ZZC3/5K 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
- NTN 6315LLBC3/5K 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
- NTN 6315ZZCM/5K 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
- FAG 61815-Y 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
- SNR 6315ZZC3 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
- SNR 6315EE 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
- SNR 6315EEC3 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
