SNR 6315EE 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
- RS Stock No.:
- 706-674
- Mfr. Part No.:
- 6315EE
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP12,157.99
(exc. VAT)
PHP13,616.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,157.99 |
*price indicative
- RS Stock No.:
- 706-674
- Mfr. Part No.:
- 6315EE
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 75mm | |
| Outside Diameter | 160mm | |
| Race Width | 37mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 77200N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 120000N | |
| Series | 631 | |
| Limiting Speed | 3000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 75mm | ||
Outside Diameter 160mm | ||
Race Width 37mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 77200N | ||
Internal Clearance CN | ||
Dynamic Load Rating 120000N | ||
Series 631 | ||
Limiting Speed 3000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing is a precision-engineered component designed to facilitate smooth rotational movement in machinery. With its robust pressed steel cage and contact Seals on both sides, this bearing ensures optimal performance, reducing friction and wear, thus extending the lifespan of your equipment. Its versatile design and specific tolerances make it Ideal for various industrial applications, guaranteeing reliability and efficiency under demanding conditions. Whether used in electric motors, pumps, or gear systems, this Deep Groove Ball Bearing is produced to meet stringent quality standards, providing peace of mind through durability and performance in challenging environments.
Min fillet radius of 2.1 mm allows for smooth integration into assemblies
Radial clearance class CN caters to general operating conditions
Weighs 3.12 kg, striking a balance between strength and lightweight design
Dynamic load capacity of 120,000,000 mN maximizes performance under pressure
Static load capacity of 77,200,000 mN accommodates heavy-duty applications
Fatigue limit load of 3,250,000 mN ensures longevity and reliability
Mechanical limit speed of 18,000 °/s provides versatility in high-speed applications
Related links
- SNR 6315ZZC3 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
- SNR 6315EEC3 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
- SNR 6315C3 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
- SNR 6315ZZ 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
- NTN 6315LLUCM/5K 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
- FAG 61815-Y 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
- NTN 6315CM 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
- FAG 6315-Z 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
