SNR 6315ZZ 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
- RS Stock No.:
- 706-680
- Mfr. Part No.:
- 6315ZZ
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP10,678.12
(exc. VAT)
PHP11,959.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,678.12 |
*price indicative
- RS Stock No.:
- 706-680
- Mfr. Part No.:
- 6315ZZ
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 75mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 160mm | |
| Race Width | 37mm | |
| Cage Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 77200N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 120kN | |
| Series | 631 | |
| Limiting Speed | 5600rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 75mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 160mm | ||
Race Width 37mm | ||
Cage Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Static Load Rating 77200N | ||
Internal Clearance CN | ||
Dynamic Load Rating 120kN | ||
Series 631 | ||
Limiting Speed 5600rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing is engineered to deliver exceptional performance in various applications. Designed with a radial contact and a pressed steel cage, this bearing combines robustness with reliability. The Advanced construction, featuring shields on both sides, ensures enhanced protection against contaminants, making it Ideal for demanding environments. Its precise dimensions, including an internal diameter of 75 mm and an external diameter of 160 mm, promote optimal fit and functionality. With a dynamic load rating of 120 million mN and an impressive fatigue limit load of 3.25 million mN, this bearing offers impressive longevity and stability, making it a preferred choice for both industrial and commercial uses.
Shields on both sides provide excellent protection against contamination
Optimised dimensions for a perfect fit, ensuring efficient operation
Dynamic load rating of 120 million mN supports heavy-duty applications
Fatigue limit load of 3.25 million mN ensures long-lasting performance
Lightweight at only 3.086 kg, facilitating easier installation and handling
Wide operating temperature range from -30°C to 120°C ensures usability in various conditions
Minimal radial clearance class CN for improved operational accuracy
Related links
- SNR 6315ZZC3 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
- SNR 6315EE 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
- SNR 6315C3 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
- SNR 6315EEC3 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
- NTN 6315LLUCM/5K 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
- FAG 61815-Y 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
- FAG 6315-2Z 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
- NTN 6315CM 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
