SNR 6315C3 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
- RS Stock No.:
- 700-460
- Mfr. Part No.:
- 6315C3
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP9,124.49
(exc. VAT)
PHP10,219.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,124.49 |
*price indicative
- RS Stock No.:
- 700-460
- Mfr. Part No.:
- 6315C3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 75mm | |
| Outside Diameter | 160mm | |
| Race Width | 37mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 77kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 126kN | |
| Bore Type | Round | |
| Series | 63 Series | |
| Limiting Speed | 5000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 75mm | ||
Outside Diameter 160mm | ||
Race Width 37mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 77kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 126kN | ||
Bore Type Round | ||
Series 63 Series | ||
Limiting Speed 5000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Single row deep groove ball bearing offers exceptional performance and reliability in demanding applications. Built with a pressed steel cage and designed for radial contact, this bearing ensures smooth operation while accommodating various loads. It features an internal diameter of 75 mm and an external diameter of 160 mm, making it suitable for a wide range of machinery. Beyond its robust design, this bearing efficiently handles thermal dynamics, operating at reference speeds of up to 34,800 °/s and maximum limits of 42,000 °/s. With a low mass of 3.12 kg and designed for temperatures ranging from -40°C to 120°C, it is perfect for environments requiring both durability and precision.
Robust construction enhances longevity and reliability
Pressed steel cage optimises load distribution
High dynamic load capacity of up to 120,000,000 mN ensures efficient operation
Ability to operate at a maximum temperature of 120°C maintains performance integrity in extreme conditions
Min fillet radius of 2.1 mm facilitates installation in tight spaces
Low mass of 3.12 kg reduces the overall weight of machinery
Innovative radial clearance class C3 allows for greater operational freedom
Defined frequencies for both outer and inner rings enhance performance monitoring
Designed for use in a variety of applications, providing versatility across industries
Related links
- SNR 6315ZZC3 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
- SNR 6315EE 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
- SNR 6315EEC3 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
- SNR 6315ZZ 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
- NTN 6315LLUCM/5K 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
- FAG 61815-Y 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
- FAG 6315-2Z 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
- NTN 6315CM 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
