FAG 61815-Y 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
- RS Stock No.:
- 312-668
- Mfr. Part No.:
- 61815-Y
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP7,484.52
(exc. VAT)
PHP8,382.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,484.52 |
*price indicative
- RS Stock No.:
- 312-668
- Mfr. Part No.:
- 61815-Y
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 75mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 160mm | |
| Race Width | 37mm | |
| Cage Material | Pressed Brass | |
| Ball Material | High Carbon Chromium Bearing Steel | |
| Race Material | High Carbon Chromium Bearing Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 13400N | |
| Internal Clearance | Normal | |
| Dynamic Load Rating | 13700N | |
| Standards/Approvals | DIN 625-1 | |
| Series | 618 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 13000rpm | |
| Race Type | Deep Grooved | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 75mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 160mm | ||
Race Width 37mm | ||
Cage Material Pressed Brass | ||
Ball Material High Carbon Chromium Bearing Steel | ||
Race Material High Carbon Chromium Bearing Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 13400N | ||
Internal Clearance Normal | ||
Dynamic Load Rating 13700N | ||
Standards/Approvals DIN 625-1 | ||
Series 618 | ||
Bore Type Cylindrical | ||
Limiting Speed 13000rpm | ||
Race Type Deep Grooved | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The FAG Deep Groove Ball Bearing is specifically designed for optimal performance, ensuring reliable operations across various applications. Crafted with a durable brass sheet metal cage, this single row component excels in handling radial loads while maintaining stability. ideal for those who require both efficiency and resilience, this bearing stands as a testament to superior engineering and innovative manufacturing. Each unit is meticulously crafted to deliver consistent results while adhering to the highest standards of quality.
Utilises normal internal clearance for balanced performance
Operating efficiently without lubrication fostering simplicity
Accommodates standard shaft diameters for versatile installation
Constructed to withstand basic dynamic and static load ratings
Exceedingly lightweight contributing to overall product efficiency
Optimised for both radial and axial load situations
Related links
- FAG 61815-Y-C3 1 Row Deep Groove Ball Bearing - 75 mm ID, 95 mm OD
- FAG 6315 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
- FAG 6315-Z 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
- FAG 6315-2Z 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
- FAG 6315-J20AB-C3 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
- FAG 6315-2RSR 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
- FAG 6315-J20AA-C3 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
- FAG 6315-M-J20AA-C4 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
