NTN 6315LLUCM/5K 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
- RS Stock No.:
- 706-678
- Mfr. Part No.:
- 6315LLUCM/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP13,200.82
(exc. VAT)
PHP14,784.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,200.82 |
*price indicative
- RS Stock No.:
- 706-678
- Mfr. Part No.:
- 6315LLUCM/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 75mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 160mm | |
| Race Width | 37mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CM | |
| Static Load Rating | 77kN | |
| Dynamic Load Rating | 126kN | |
| Series | 63 Series | |
| Limiting Speed | 2900rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 75mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 160mm | ||
Race Width 37mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CM | ||
Static Load Rating 77kN | ||
Dynamic Load Rating 126kN | ||
Series 63 Series | ||
Limiting Speed 2900rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is designed for optimal performance in a variety of applications. Crafted with a pressed steel cage and sealed on both sides, this bearing ensures durability and reliability. With internal and external diameters of 75 mm and 160 mm respectively, and a width of 37 mm, its engineered to accommodate radial loads with ease. Its radial clearance class CM allows for flexibility in movement, making it suitable for demanding environments. The product is Ideal for machinery requiring low maintenance, boasting a fatigue limit load of 5,550,000 mN and dynamic load capacity of 126,000,000 mN, ensuring longevity and minimal downtime.
Pressed steel cage enhances the bearings durability and structural integrity
Contact Seals on both sides provide superior protection against contaminants
Designed to accommodate radial loads efficiently, making it versatile for different applications
Radial clearance class CM allows for flexibility, ensuring smooth operation under varying conditions
Mass of 3.02 kg ensures stability while maintaining essential performance metrics
Dynamic load capacity of 126,000,000 mN supports heavy loads effectively
Fatigue limit load of 5,550,000 mN ensures reliability over prolonged use
Minimum operating temperature of 248.15 °K allows for use in cold environments
Maximum operating temperature of 383.15 °K enables reliable performance even in high heat conditions
Min shoulder diameter ensures compatibility with various shaft and housing configurations
Related links
- NTN 6315ZZC3/5K 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
- NTN 6315LLBC3/5K 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
- NTN 6315ZZCM/5K 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
- NTN 6315CM 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
- FAG 61815-Y 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
- SNR 6315ZZC3 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
- SNR 6315EE 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
- SNR 6315EEC3 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
