SNR 6315EEC3 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
- RS Stock No.:
- 706-675
- Mfr. Part No.:
- 6315EEC3
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP12,157.99
(exc. VAT)
PHP13,616.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,157.99 |
*price indicative
- RS Stock No.:
- 706-675
- Mfr. Part No.:
- 6315EEC3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 75mm | |
| Outside Diameter | 160mm | |
| Race Width | 37mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 77200N | |
| Dynamic Load Rating | 120kN | |
| Series | 631 | |
| Limiting Speed | 3000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 75mm | ||
Outside Diameter 160mm | ||
Race Width 37mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 77200N | ||
Dynamic Load Rating 120kN | ||
Series 631 | ||
Limiting Speed 3000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing is engineered for high performance, ensuring reliable operation in various industrial applications. This bearing provides effective radial contact and is designed with a pressed steel cage and contact Seals on both sides to enhance durability and minimise contamination. With an internal diameter of 75 mm and an external diameter of 160 mm, it supports optimal load handling capabilities and contributes to the efficient functioning of machinery. Its robust construction and specific radial clearance class of C3 make it a trusted choice for demanding conditions, promising longevity and reduced maintenance needs.
Radial clearance class C3 for improved performance under heavy loads
Constructed with a pressed steel cage to enhance stability and longevity
Contact Seals on both sides effectively shield against dirt and moisture
Dynamic load capacity of 120,000,000 mN ensures reliable operation under various conditions
Static load capacity of 77,200,000 mN adds to its robustness
Operational temperature range between 243.15 °K and 393.15 °K for versatility
Low mass of 3.12 kg facilitates easy installation and handling
Over rolling frequency on outer and inner rings optimised for efficient performance at 60 rpm
Mechanical limit speed of 18,000 °/s supports high-speed applications
Min shoulder and fill radius provide flexibility in specific installation contexts
Related links
- SNR 6315ZZC3 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
- SNR 6315EE 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
- SNR 6315C3 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
- SNR 6315ZZ 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
- NTN 6315LLUCM/5K 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
- FAG 61815-Y 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
- NTN 6315CM 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
- FAG 6315-Z 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
