Cornell-Dubilier 6800 μF Aluminium Electrolytic Capacitor 50V, Screw - CGS682U050R3C

This image is representative of the product range

Subtotal (1 bag of 10 units)*

PHP38,010.92

(exc. VAT)

PHP42,572.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Bag*
10 +PHP3,801.092PHP38,010.92

*price indicative

RS Stock No.:
799-147
Mfr. Part No.:
CGS682U050R3C
Manufacturer:
Cornell-Dubilier
Find similar products by selecting one or more attributes.
Select all

Brand

Cornell-Dubilier

Capacitance

6800μF

Product Type

Aluminium Electrolytic Capacitor

Voltage

50V

Mount Type

Screw

Construction

Aluminium Electrolytic

Polarity

Polar

Length

3.125in

Minimum Operating Temperature

-40°C

Diameter

1.375in

Capacitor Ripple Current

6.4A

Termination Type

Screw

Pin Count

2

Maximum Operating Temperature

85°C

Lifetime

2000 h

Standards/Approvals

RoHS

Automotive Standard

No

Series

CGS

Tolerance

10% +75%

Equivalent Series Resistance ESR

0.024Ω

COO (Country of Origin):
US
The Cornell-Dubilier electrolytic capacitor is a high-capacitance component is designed for reliable performance in demanding applications. Its robust construction allows effective energy storage and current filtering, making it suitable for a variety of electronic circuits.

Capacitance of 6,800 μF ensures substantial energy storage capabilities

Rated voltage of 50 Vdc delivers reliable performance in high-voltage applications

Designed to operate at an ambient temperature of up to 85 ºC

Low Equivalent Series Resistance (ESR) ensures efficient power delivery during operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy