Cornell-Dubilier 6800 μF Aluminium Electrolytic Capacitor 50V, PCB - LP682M050E9P3
- RS Stock No.:
- 787-639
- Mfr. Part No.:
- LP682M050E9P3
- Manufacturer:
- Cornell-Dubilier
Subtotal (1 bag of 25 units)*
PHP25,803.23
(exc. VAT)
PHP28,899.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from May 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 25 + | PHP1,032.129 | PHP25,803.23 |
*price indicative
- RS Stock No.:
- 787-639
- Mfr. Part No.:
- LP682M050E9P3
- Manufacturer:
- Cornell-Dubilier
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cornell-Dubilier | |
| Capacitance | 6800μF | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Voltage | 50V | |
| Mount Type | PCB | |
| Construction | Aluminium Electrolytic | |
| Polarity | Polar | |
| Length | 50mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 30mm | |
| Termination Type | Snap-In | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 3.16A | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 1000 h | |
| Tolerance | ±20 % | |
| Series | LP | |
| Equivalent Series Resistance ESR | 0.049Ω | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Cornell-Dubilier | ||
Capacitance 6800μF | ||
Product Type Aluminium Electrolytic Capacitor | ||
Voltage 50V | ||
Mount Type PCB | ||
Construction Aluminium Electrolytic | ||
Polarity Polar | ||
Length 50mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 30mm | ||
Termination Type Snap-In | ||
Pin Count 2 | ||
Capacitor Ripple Current 3.16A | ||
Maximum Operating Temperature 105°C | ||
Lifetime 1000 h | ||
Tolerance ±20 % | ||
Series LP | ||
Equivalent Series Resistance ESR 0.049Ω | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Cornell-Dubilier robust electrolytic capacitors that excel in low voltage applications, ensuring stable performance even at high temperatures of up to 105 ºC. is designed for longevity, they are Ideal for demanding energy supply circuits.
High reliability performance ensures longevity in various applications
Operates efficiently within a temperature range of -40 °C to +105 °C
Designed with a capacitance Value of 6,800 μF to meet diverse energy needs
Produced with a maximum ESR rating at 120 Hz, ensuring effective energy delivery
Related links
- Cornell-Dubilier 6800 μF Aluminium Electrolytic Capacitor 50V, PCB - SLPX682M050E5P3
- Cornell-Dubilier 1500 μF Aluminium Electrolytic Capacitor 50V, PCB - LP152M050A1P3
- Cornell-Dubilier 6800 μF Aluminium Electrolytic Capacitor 50V, Screw - CGS682U050R3C
- Cornell-Dubilier 6800 μF Aluminium Electrolytic Capacitor 50V dc, Threaded Hole - 688LBB050M2EC
- Cornell-Dubilier 6800 μF Aluminium Electrolytic Capacitor 80V, PCB - SLPX682M080H7P3
- Cornell-Dubilier 6800 μF Aluminium Electrolytic Capacitor 80V dc, Snap-in - 380LX682M080K052
- Cornell-Dubilier 6800 μF Leaded Aluminium Electrolytic Capacitor 35V, Through Hole - 688TTA035M Axial Lead
- Cornell-Dubilier 3300 μF Aluminium Electrolytic Capacitor 50V dc, Snap-in - 381LX332M050J022
