Cornell-Dubilier 6800 μF Aluminium Electrolytic Capacitor 80V, PCB - SLPX682M080H7P3
- RS Stock No.:
- 785-938
- Mfr. Part No.:
- SLPX682M080H7P3
- Manufacturer:
- Cornell-Dubilier
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 785-938
- Mfr. Part No.:
- SLPX682M080H7P3
- Manufacturer:
- Cornell-Dubilier
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cornell-Dubilier | |
| Capacitance | 6800μF | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Voltage | 80V | |
| Construction | Aluminium Electrolytic | |
| Mount Type | PCB | |
| Polarity | Polar | |
| Length | 40mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 35mm | |
| Capacitor Ripple Current | 6.55Arms | |
| Pin Count | 2 | |
| Termination Type | Snap-In | |
| Maximum Operating Temperature | 85°C | |
| Lifetime | 3000 h | |
| Series | SLPX | |
| Equivalent Series Resistance ESR | 0.037Ω | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Cornell-Dubilier | ||
Capacitance 6800μF | ||
Product Type Aluminium Electrolytic Capacitor | ||
Voltage 80V | ||
Construction Aluminium Electrolytic | ||
Mount Type PCB | ||
Polarity Polar | ||
Length 40mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 35mm | ||
Capacitor Ripple Current 6.55Arms | ||
Pin Count 2 | ||
Termination Type Snap-In | ||
Maximum Operating Temperature 85°C | ||
Lifetime 3000 h | ||
Series SLPX | ||
Equivalent Series Resistance ESR 0.037Ω | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Cornell-Dubilier Advanced snap-in aluminium electrolytic capacitor is designed for reliable performance in power systems, handling high ripple capabilities efficiently while ensuring prolonged operational life at elevated temperatures.
Rated for operation at 85 °C with a lifespan of 3000 hours under full load
Available capacitance range from 6800 μF, optimising energy storage
Compact size with dimensions of 22 mm in diameter and 35 mm in length
Related links
- Cornell-Dubilier 6800 μF Aluminium Electrolytic Capacitor 80V dc, Snap-in - 380LX682M080K052
- Cornell-Dubilier 6800 μF Aluminium Electrolytic Capacitor 50V, PCB - LP682M050E9P3
- Cornell-Dubilier 6800 μF Aluminium Electrolytic Capacitor 50V, PCB - SLPX682M050E5P3
- Cornell-Dubilier 6800 μF Aluminium Electrolytic Capacitor 50V, Screw - CGS682U050R3C
- Cornell-Dubilier 6800 μF Leaded Aluminium Electrolytic Capacitor 35V, Through Hole - 688TTA035M Axial Lead
- Cornell-Dubilier 6800 μF Aluminium Electrolytic Capacitor 50V dc, Threaded Hole - 688LBB050M2EC
- Cornell-Dubilier 47 μF Aluminium Electrolytic Capacitor 80V, Surface Reflow Solderable - AFK476M80G24T-F G
- Cornell-Dubilier 33 μF Aluminium Electrolytic Capacitor 80V, Surface Reflow Solderable - HZA336M080G24VT-F G
