Cornell-Dubilier 6800 μF Aluminium Electrolytic Capacitor 50V, PCB - SLPX682M050E5P3
- RS Stock No.:
- 785-937
- Mfr. Part No.:
- SLPX682M050E5P3
- Manufacturer:
- Cornell-Dubilier
Subtotal (1 bag of 100 units)*
PHP37,040.40
(exc. VAT)
PHP41,485.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from May 17, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 100 + | PHP370.404 | PHP37,040.40 |
*price indicative
- RS Stock No.:
- 785-937
- Mfr. Part No.:
- SLPX682M050E5P3
- Manufacturer:
- Cornell-Dubilier
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cornell-Dubilier | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Capacitance | 6800μF | |
| Voltage | 50V | |
| Mount Type | PCB | |
| Construction | Aluminium Electrolytic | |
| Polarity | Polar | |
| Length | 35mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 30mm | |
| Capacitor Ripple Current | 4.91Arms | |
| Termination Type | Snap-In | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Lifetime | 3000 h | |
| Automotive Standard | No | |
| Series | SLPX | |
| Equivalent Series Resistance ESR | 0.051Ω | |
| Tolerance | ±20 % | |
| Select all | ||
|---|---|---|
Brand Cornell-Dubilier | ||
Product Type Aluminium Electrolytic Capacitor | ||
Capacitance 6800μF | ||
Voltage 50V | ||
Mount Type PCB | ||
Construction Aluminium Electrolytic | ||
Polarity Polar | ||
Length 35mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 30mm | ||
Capacitor Ripple Current 4.91Arms | ||
Termination Type Snap-In | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Lifetime 3000 h | ||
Automotive Standard No | ||
Series SLPX | ||
Equivalent Series Resistance ESR 0.051Ω | ||
Tolerance ±20 % | ||
- COO (Country of Origin):
- CN
The Cornell-Dubilier Snap-In Capacitor offers reliable performance in demanding applications, Ideal for smoothing and filtering in power supplies. Its efficient design supports extended operation at high temperatures, ensuring longevity and stability.
Rated for 10000 μF capacitance, providing substantial energy storage
Endures temperatures up to 85 °C for enhanced reliability
Features low ESR for improved performance and efficiency
Designed for ripple currents up to 5.05 A, accommodating high-load conditions
Related links
- Cornell-Dubilier 6800 μF Aluminium Electrolytic Capacitor 50V, PCB - LP682M050E9P3
- Cornell-Dubilier 6800 μF Aluminium Electrolytic Capacitor 50V, Screw - CGS682U050R3C
- Cornell-Dubilier 6800 μF Aluminium Electrolytic Capacitor 50V dc, Threaded Hole - 688LBB050M2EC
- Cornell-Dubilier 1500 μF Aluminium Electrolytic Capacitor 50V, PCB - LP152M050A1P3
- Cornell-Dubilier 6800 μF Aluminium Electrolytic Capacitor 80V, PCB - SLPX682M080H7P3
- Cornell-Dubilier 6800 μF Leaded Aluminium Electrolytic Capacitor 35V, Through Hole - 688TTA035M Axial Lead
- Cornell-Dubilier 6800 μF Aluminium Electrolytic Capacitor 80V dc, Snap-in - 380LX682M080K052
- Cornell-Dubilier 15000 μF Aluminium Electrolytic Capacitor 50V dc, Through Hole - SLPX153M050H4P3
