Cornell-Dubilier 15000 μF Aluminium Electrolytic Capacitor 50V dc, Through Hole - SLPX153M050H4P3
- RS Stock No.:
- 785-930
- Mfr. Part No.:
- SLPX153M050H4P3
- Manufacturer:
- Cornell-Dubilier
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 785-930
- Mfr. Part No.:
- SLPX153M050H4P3
- Manufacturer:
- Cornell-Dubilier
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cornell-Dubilier | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Capacitance | 15000μF | |
| Voltage | 50V dc | |
| Mount Type | Through Hole | |
| Construction | Aluminium Electrolytic | |
| Polarity | Polar | |
| Length | 45mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 35mm | |
| Capacitor Ripple Current | 6.56A | |
| Termination Type | Snap-In | |
| Maximum Operating Temperature | 85°C | |
| Lifetime | 3000 h | |
| Series | SLPX | |
| Tolerance | ±20 % | |
| Equivalent Series Resistance ESR | 0.031Ω | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Cornell-Dubilier | ||
Product Type Aluminium Electrolytic Capacitor | ||
Capacitance 15000μF | ||
Voltage 50V dc | ||
Mount Type Through Hole | ||
Construction Aluminium Electrolytic | ||
Polarity Polar | ||
Length 45mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 35mm | ||
Capacitor Ripple Current 6.56A | ||
Termination Type Snap-In | ||
Maximum Operating Temperature 85°C | ||
Lifetime 3000 h | ||
Series SLPX | ||
Tolerance ±20 % | ||
Equivalent Series Resistance ESR 0.031Ω | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Cornell-Dubilier aluminium electrolytic capacitor is designed for applications. This component ensures reliable power supply functionality with its robust construction and demonstrated longevity for demanding environments.
Rated for 3000 hours at 85 ºC, ensuring long-term stability
Capacitance range from 680 μF to 82,000 μF for diverse applications
Offers exceptional ripple current performance at maximum ratings
Temperature range from –40 ºC to +85 ºC, accommodating various conditions
Related links
- Cornell-Dubilier 4700 μF Aluminium Electrolytic Capacitor 50V dc, Through Hole - SLPX472M050A7P3
- Cornell-Dubilier 6800 μF Aluminium Electrolytic Capacitor 50V dc, Threaded Hole - 688LBB050M2EC
- Cornell-Dubilier 3300 μF Aluminium Electrolytic Capacitor 50V dc, Snap-in - 381LX332M050J022
- Cornell-Dubilier 4700 μF Aluminium Electrolytic Capacitor 50V dc, Snap-in - 380LX472M050J022
- Cornell-Dubilier 1 μF Aluminium Electrolytic Capacitor 50V dc, Radial - SK010M050ST Radial
- Cornell-Dubilier 1500 μF Aluminium Electrolytic Capacitor 50V, Through Hole - 158KXM050M Axial
- Cornell-Dubilier 6800 μF Aluminium Electrolytic Capacitor 50V, PCB - LP682M050E9P3
- Cornell-Dubilier 6800 μF Aluminium Electrolytic Capacitor 50V, PCB - SLPX682M050E5P3
